RS PRO Green Cable, 32 x 200 μm, PVC, 50 m
- RS Stock No.:
- 907-572
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 50 metres)*
€33.47
(exc. VAT)
€41.17
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.47 | €0.669 |
*price indicative
- RS Stock No.:
- 907-572
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Green | |
| Core Strands | 32 x 200 μm | |
| Cable Length | 50m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Jacket Material | PVC | |
| Cable Type | Flexible | |
| Standards/Approvals | ISO6722-1:2011 | |
| Series | RS PRO | |
| Size of Strands | 200μm | |
| Number of Strands | 32 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Green | ||
Core Strands 32 x 200 μm | ||
Cable Length 50m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Jacket Material PVC | ||
Cable Type Flexible | ||
Standards/Approvals ISO6722-1:2011 | ||
Series RS PRO | ||
Size of Strands 200μm | ||
Number of Strands 32 | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
Related links
- RS PRO Green Cable Polyvinyl Chloride, 30 m
- RS PRO Green Cable Polyvinyl Chloride, 100 m
- RS PRO Yellow Cable Polyvinyl Chloride, 50 m
- RS PRO Black Cable Polyvinyl Chloride, 50 m
- RS PRO Red Cable Polyvinyl Chloride, 50 m
- RS PRO Black Cable Polyvinyl Chloride, 100 m
- RS PRO Yellow Cable Polyvinyl Chloride, 30 m
- RS PRO Red Cable Polyvinyl Chloride, 100 m
