RS PRO Red Cable, 32 x 200 μm, PVC, 100 m

Image representative of range

Subtotal (1 reel of 100 metres)*

€67.13

(exc. VAT)

€82.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€67.13€0.671

*price indicative

RS Stock No.:
907-573
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable

Jacket Colour

Red

Core Strands

32 x 200 μm

Cable Length

100m

Maximum Operating Temperature

105°C

Conductor Material

Copper

Standards/Approvals

ISO6722-1:2011

Jacket Material

PVC

Cable Type

Flexible

Series

RS PRO

Number of Strands

32

Size of Strands

200μm

COO (Country of Origin):
GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.

Suitable for automotive, marine, and industrial applications

Reduced insulation wall thickness minimises weight and volume

Resistant to petrol, diesel, lubricating oils, and diluted acids

Flame retardant compliant with IEC60332.1.2 standards

Robust bare copper conductor for maximum conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy