RS PRO Red Cable, 84 x 300 μm, PVC, 30 m
- RS Stock No.:
- 907-583
- Manufacturer:
- RS PRO
Image representative of range
Subtotal (1 reel of 30 metres)*
€92.99
(exc. VAT)
€114.38
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €92.99 | €3.10 |
*price indicative
- RS Stock No.:
- 907-583
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable | |
| Jacket Colour | Red | |
| Core Strands | 84 x 300 μm | |
| Cable Length | 30m | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Standards/Approvals | ISO6722-1:2011 | |
| Cable Type | Flexible | |
| Jacket Material | PVC | |
| Series | RS PRO | |
| Number of Strands | 84 | |
| Size of Strands | 300μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable | ||
Jacket Colour Red | ||
Core Strands 84 x 300 μm | ||
Cable Length 30m | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Standards/Approvals ISO6722-1:2011 | ||
Cable Type Flexible | ||
Jacket Material PVC | ||
Series RS PRO | ||
Number of Strands 84 | ||
Size of Strands 300μm | ||
- COO (Country of Origin):
- GB
The RS PRO Thin Wall Single Core 1.5mm² cable designed for low voltage wiring, Ideal for automotive, marine, and industrial applications. It offers a lightweight solution with a reduced insulation wall thickness for efficient wire harness construction.
Suitable for automotive, marine, and industrial applications
Reduced insulation wall thickness minimises weight and volume
Resistant to petrol, diesel, lubricating oils, and diluted acids
Flame retardant compliant with IEC60332.1.2 standards
Robust bare copper conductor for maximum conductivity
Related links
- RS PRO Black Cable Polyvinyl Chloride, 30 m
- RS PRO Red Cable Polyvinyl Chloride, 50 m
- RS PRO Red Cable Polyvinyl Chloride, 100 m
- RS PRO Red Cable Polyvinyl Chloride, 10 m
- RS PRO Red Cable Polyvinyl Chloride, 30 m
- RS PRO Red Cable Polyvinyl Chloride, 30 m
- RS PRO Dark Blue 6 mm² Hook Up Wire 84 x 0.3 mm 100 m, Polyvinyl Chloride
- RS PRO Light Blue 6 mm² Hook Up Wire 84 x 0.3 mm 100 m Polyvinyl
