Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 24 AWG, 19 x 130 μm, 130 μm core strands, 305 m, PVC, 1854/19 RD001
- RS Stock No.:
- 111-7933
- Distrelec Article No.:
- 301-51-170
- Mfr. Part No.:
- 1854/19 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€193.26
(exc. VAT)
€237.71
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €193.26 | €0.634 |
*price indicative
- RS Stock No.:
- 111-7933
- Distrelec Article No.:
- 301-51-170
- Mfr. Part No.:
- 1854/19 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 24AWG | |
| Core Strands | 19 x 130 μm | |
| Cable Length | 305m | |
| Voltage | 600V | |
| Outside Diameter | 1.14mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Sub Type | MIL-W-76 | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-DTL-16878/1 Type B, MIL-W-76 Type LW | |
| Minimum Operating Temperature | -55°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire PVC | |
| Number of Strands | 19 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 24AWG | ||
Core Strands 19 x 130 μm | ||
Cable Length 305m | ||
Voltage 600V | ||
Outside Diameter 1.14mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
Sub Type MIL-W-76 | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals MIL-DTL-16878/1 Type B, MIL-W-76 Type LW | ||
Minimum Operating Temperature -55°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire PVC | ||
Number of Strands 19 | ||
Size of Strands 130μm | ||
RoHS Status: Exempt
Alpha Wire 600 V PVC Hook Up Wire - Military Spec
This hook up wire from Alpha Wire consists of stranded insulated conductor wires that can be used in electronics for low voltage and low current applications. This hook up wire is made from the finest quality PVC and can be used in military applications due to its Mil-spec compliance.
Features and Benefits
• Abrasion resistant;• Excellent uniformity and low-fray design for easy-handling, stripping and termination;• PVC insulation;• 600 V;• Stranded conductor;• Colour-coded insulation for easy circuit identification;• Excellent flame resistance;• Mil-spec compliance
What is Mil-spec?
Mil-spec is a US defence standard used to help achieve standardisation objectives by the U.S. department of defence. This means that this hook up wire is suitable for demanding electronic military applications.
Product Application Information
Hook up wire is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances. Hook up wire is most often used within enclosed electronic equipment.
Related links
- Alpha Wire Hookup Wire PVC Series Red 0.24 mm² Hook Up Wire 19 x 0.13 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 120 μm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 160 μm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 1 x 0.64 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.16 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.13 mm 305 m
- Alpha Wire Hookup Wire PVC Series Purple Hook Up Wire 19 x 130 μm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 19 x 130 μm 305 m, Polyvinyl
