Alpha Wire Hookup Wire PVC Series Red Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 305 m, PVC, 1853 RD001
- RS Stock No.:
- 277-3677
- Distrelec Article No.:
- 301-48-399
- Mfr. Part No.:
- 1853 RD001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€158.08
(exc. VAT)
€194.44
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €158.08 | €0.518 |
*price indicative
- RS Stock No.:
- 277-3677
- Distrelec Article No.:
- 301-48-399
- Mfr. Part No.:
- 1853 RD001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 305m | |
| Outside Diameter | 990μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -55°C | |
| Standards/Approvals | EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | |
| Jacket Material | PVC | |
| Cable Type | Single Core | |
| Series | Hookup Wire PVC | |
| Number of Strands | 7 | |
| Size of Strands | 160μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 305m | ||
Outside Diameter 990μm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -55°C | ||
Standards/Approvals EC 1907/2006, EU 2015/863/EU, EU RoHS II 2011/65/EU | ||
Jacket Material PVC | ||
Cable Type Single Core | ||
Series Hookup Wire PVC | ||
Number of Strands 7 | ||
Size of Strands 160μm | ||
RoHS Status: Exempt
The Alpha Wire Hook up wire from Alpha means you will find the product exactly suited to your application. whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off road construction equipment.
Resistance to chemicals
High electrical performance
Resistance to oil and solvents
Ability to withstand wear and abrasion
Bend radius is 10 times the cable diameter
Related links
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 120 μm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.16 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 7 x 0.13 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 19 x 130 μm 305 m
- Alpha Wire Hookup Wire PVC Series Red Hook Up Wire 1 x 0.64 mm 305 m
- Alpha Wire Hookup Wire PVC Series Red 0.35 mm² Hook Up Wire 7 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 1.3 mm² Hook Up Wire 26 x 0.25 mm 305 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 0.24 mm² Hook Up Wire 19 x 0.13 mm 305 m, Polyvinyl
