TE Connectivity M27500 Series White Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 m, ETFE, M27500-18SD2T23
- RS Stock No.:
- 113-5851
- Mfr. Part No.:
- M27500-18SD2T23
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€968.88
(exc. VAT)
€1,191.72
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €968.88 | €9.689 |
*price indicative
- RS Stock No.:
- 113-5851
- Mfr. Part No.:
- M27500-18SD2T23
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 100m | |
| Outside Diameter | 4.39mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | ETFE | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | NEMA-WC-27500 | |
| Series | M27500 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 100m | ||
Outside Diameter 4.39mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material ETFE | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals NEMA-WC-27500 | ||
Series M27500 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
TE Connectivity M27500 Harsh Environment Cable
The M27500 Cable is ideal for use within the military and commercial sectors. Particularly involved with airframes, avionics and ground support.
SB Cable
The cables utilise SAE AS22759/32 wire inners. These wires are ideal for commercial or aerospace environments requiring protection against vibration, smoke and flame.
SD Cable
Cables utilise SAE AS22759/34 wire inners. This is a medium wall aerospace and commercial wire. The cables are suitable for you to use within a commercial or unprotected aerospace environment where protection is required against vibration, smoke and flame.
ML Cable
These cables are ideal for aircraft frames, missiles or other military applications. SAE AS81044/12 lead wire has a tin coated copper conductor. It comes complete with dual layered insulation and jacketing. The cables offer excellent resistance to fire, chemicals, breaks or abrasion due to its light-weight low smoke design.
MH Cable
This cable offers high resistance to flames, chemicals, breaks or abrasion. SAE AS810449/9 is a medium weight lead wire. The cable has a tin coated copper conductor witha crosslinked PVDF jacket. Characteristics include low smoke adding strength and durability for superior performance in aerospace environents.
Note
NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Related links
- TE Connectivity M27500 Series White Hook Up Wire 19 / 34 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 30 AWG 100 m, Ethylene
- Alpha Wire 1857/19 Series Red 18 AWG 30 AWG core strands 1857/19 WR005
- Alpha Wire 1857/19 Series Brown 18 AWG 30 AWG core strands 1857/19 WN005
- Alpha Wire 891819 Series Yellow Hook Up Wire 19/30 100 ft, 891819 YL005
- Alpha Wire 1857/19 Series Yellow Hook Up Wire 19/30 100 ft, 1857/19 YL005
- Alpha Wire 1857/19 Series Orange 18 AWG 30 AWG core strands 1857/19 WO005
- Alpha Wire 1857/19 Series Red Hook Up Wire 19/30 1000 ft, 1857/19 RD001
