TE Connectivity M22759 Series White Hook Up Wire, 18 AWG, 19 x 30 AWG, 30 AWG core strands, 100 m, ETFE, M22759/32-18-9
- RS Stock No.:
- 113-5783
- Mfr. Part No.:
- M22759/32-18-9
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 100 metres)*
€168.13
(exc. VAT)
€206.80
(inc. VAT)
In Stock
- Plus 21 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €168.13 | €1.681 |
*price indicative
- RS Stock No.:
- 113-5783
- Mfr. Part No.:
- M22759/32-18-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 30AWG | |
| Cable Length | 100m | |
| Outside Diameter | 1.52mm | |
| Voltage | 600V ac | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Jacket Material | ETFE | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -65°C | |
| Series | M22759 | |
| Number of Strands | 19 | |
| Size of Strands | 30AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 30AWG | ||
Cable Length 100m | ||
Outside Diameter 1.52mm | ||
Voltage 600V ac | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Jacket Material ETFE | ||
Standards/Approvals No | ||
Minimum Operating Temperature -65°C | ||
Series M22759 | ||
Number of Strands 19 | ||
Size of Strands 30AWG | ||
- COO (Country of Origin):
- MX
TE Connectivity M22759 Harsh Environment Wire
The M22759 wire is ideal for use with a wide range of commercial and military aerospace or ground system applications. Its particular role can make this wire perfect for harsh environments. The airframe version has a dual layer insulation.
Features and Benefts
• Small diameter
• Low smoke and corrosive gas generation
• Chemiscal resistant and electrical arc tracking
• Cross linked insulation
• Tough physical characteristics
• High temperature ratings up to +150°C
• Stranded tin plated copper conductor
• Crosslinked ETFE insulation
Note
NAVAIR has authorised the release of the material identified above on the understanding that all customers are aware of the following.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Despite the product(s) being labelled and marked as MIL-SPEC product(s), the Customer understands that the product(s):
(i) ARE NOT qualified by the Qualifying Agency
(ii) ARE NOT currently listed on the Qualifying Agencys Qualified Product List
(iii) ARE NOT compliant to the relevant MIL-SPEC for the reasons identified in GIDEP E1R-P-22-01E, GIDEP E1R-P-22-02B, GIDEP E1R-P-22-03B all dated 11 Apr 2022.
Customer agrees that they will disposition the product(s) using relevant nonconforming material processes, including but not limited to obtaining DD1694 waivers where appropriate.
Related links
- TE Connectivity M22759 Series White Hook Up Wire 19 / 32 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 34 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 27 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 29 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 x 36 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 37 / 28 AWG 100 m, Ethylene
- TE Connectivity M22759 Series White Hook Up Wire 19 / 36 AWG 100 m, Ethylene
- TE Connectivity M27500 Series White Hook Up Wire 19 / 30 AWG 100 m, Ethylene
