RS PRO White Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC

Subtotal (1 reel of 30 metres)*

€16.79

(exc. VAT)

€20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 230 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€16.79€0.56

*price indicative

RS Stock No.:
122-5860
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

White

Core Strands

57 x 150 μm

Cable Length

30m

Outside Diameter

2.7mm

Voltage

600V

Maximum Operating Temperature

100°C

Conductor Material

Copper

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Sub Type

Automotive Primary Wire

Jacket Material

PVC

Cable Type

Automotive

Fire Behaviour

Flame Retardant

Size of Strands

150μm

Number of Strands

57

COO (Country of Origin):
CN

RS PRO 30 m Automotive Wire 1 mm² CSA White Flame Retardant, 600 V, -40°C to +100°C


Need a wire to power your vehicle electronics? This 30 m reel of automotive wire from RS PRO is a reliable choice for professional mechanics, car fans and amateurs alike.

This automotive wire is flexible, so you can easily mould it into place around components. For safety, the 1 mm² cable comes with a flame-retardant polyvinyl chloride (PVC) outer sheath, so you can rest assured it won't catch fire and damage your engine. This material also offers good resistance to anti-freeze, brake fluid and oil.

The cable can withstand high temperatures of up to +100°C, meaning it's safe to use it in hot vehicle engine compartments. You'll frequently find it used in motorcycles, cars and vans.

Features and Benefits


  • Wire/single core cable shape

  • Conductor resistance of 18.5 Ω/km

  • 57 core strands of 0.15 mm

  • Cross-sectional area of 1 mm²

  • Flame-retardant fire behaviour

  • Length of 30 m

  • Maximum operating temperature of +100°C

  • Minimum operating temperature of -40°C

  • Outer diameter of 2.7 mm

  • Polyvinyl chloride (PVC) outer sheath material

  • White sheath colour

  • Voltage rating of 600 V

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy