RS PRO White, Brown Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC

Subtotal (1 reel of 30 metres)*

€16.79

(exc. VAT)

€20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€16.79€0.56

*price indicative

RS Stock No.:
122-5872
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

White, Brown

Core Strands

57 x 150 μm

Cable Length

30m

Voltage

600V

Outside Diameter

2.7mm

Maximum Operating Temperature

100°C

Conductor Material

Copper

Cable Type

Automotive

Sub Type

Automotive Primary Wire

Minimum Operating Temperature

-40°C

Standards/Approvals

No

Jacket Material

PVC

Fire Behaviour

Flame Retardant

Size of Strands

150μm

Number of Strands

57

COO (Country of Origin):
CN

ISO6722-1 Automotive Wire


The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).

Features and Benefits


• VW-1 Flammability

• PVC insulation material

• RoHS and REACH compliant

Standards

VW-1, RoHS, REACH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy