RS PRO Orange Hook Up Wire, 57 x 150 μm, 150 μm core strands, 30 m, PVC
- RS Stock No.:
- 122-5863
- Distrelec Article No.:
- 304-17-931
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€16.79
(exc. VAT)
€20.65
(inc. VAT)
In Stock
- Plus 221 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €16.79 | €0.56 |
*price indicative
- RS Stock No.:
- 122-5863
- Distrelec Article No.:
- 304-17-931
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Orange | |
| Core Strands | 57 x 150 μm | |
| Cable Length | 30m | |
| Outside Diameter | 2.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 100°C | |
| Conductor Material | Copper | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Automotive Primary Wire | |
| Jacket Material | PVC | |
| Cable Type | Automotive | |
| Fire Behaviour | Flame Retardant | |
| Number of Strands | 57 | |
| Size of Strands | 150μm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Orange | ||
Core Strands 57 x 150 μm | ||
Cable Length 30m | ||
Outside Diameter 2.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 100°C | ||
Conductor Material Copper | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Sub Type Automotive Primary Wire | ||
Jacket Material PVC | ||
Cable Type Automotive | ||
Fire Behaviour Flame Retardant | ||
Number of Strands 57 | ||
Size of Strands 150μm | ||
- COO (Country of Origin):
- CN
ISO6722-1 Automotive Wire
The ISO 6722 RS cable is designed for use in road vehicle applications where nominal system voltage is greater than (60Vdc or 25Vac) and less than or equal to (600 V dc or 600V ac).
Features and Benefits
• VW-1 Flammability
• PVC insulation material
• RoHS and REACH compliant
Standards
VW-1, RoHS, REACH
Related links
- RS PRO Black 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Brown Hook Up Wire 150 μm core strands Polyvinyl Chloride
- RS PRO Yellow 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Brown 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Purple 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Blue 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO White 57 x 150 μm 30 m, Polyvinyl Chloride
- RS PRO Black 57 x 150 μm 30 m, Polyvinyl Chloride
