TE Connectivity 100E Series White 1 mm² Hook Up Wire, 19/0.25 mm, 100m, Polymer Insulation, 100E0111-1.00-9
- RS Stock No.:
- 136-5940
- Mfr. Part No.:
- 100E0111-1.00-9
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5940
- Mfr. Part No.:
- 100E0111-1.00-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1 mm² | |
| Sheath Colour | White | |
| Cable Shape | Wire/Single Core | |
| Core Strands | 19/0.25 mm | |
| Length | 100m | |
| Insulation Material | Polymer | |
| Outer Diameter | 1.69 → 1.8mm | |
| Voltage Rating | 300 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Conductor Material | Tinned Copper | |
| Standards Met | EN 50306-2 | |
| Wire Style | EN 50306-2 | |
| Cable Type | Harsh Environment | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | 100E | |
| Resistant To | Acids, Alkali, Fuels | |
| Size of Strands | 0.25 mm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1 mm² | ||
Sheath Colour White | ||
Cable Shape Wire/Single Core | ||
Core Strands 19/0.25 mm | ||
Length 100m | ||
Insulation Material Polymer | ||
Outer Diameter 1.69 → 1.8mm | ||
Voltage Rating 300 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Conductor Material Tinned Copper | ||
Standards Met EN 50306-2 | ||
Wire Style EN 50306-2 | ||
Cable Type Harsh Environment | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series 100E | ||
Resistant To Acids, Alkali, Fuels | ||
Size of Strands 0.25 mm | ||
Number of Strands 19 | ||
Related links
- TE Connectivity FlexLite Series Yellow 1 mm² High Temperature Wire 100m FLHTC0311-1.00-4
- RS PRO White 0.75 mm² Hook Up Wire 19/0.25 mm PTFE Insulation
- TE Connectivity 100E Control Cable 1 mm² 100m 17 AWG
- TE Connectivity FlexLite Series White Equipment Wire Polyolefin FLT0111-1.00-9
- TE Connectivity 100 g Series White Harsh Environment Wire 100 m, 100G0111-1.00-9
- Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire 100m LIYV 0.25 MM² WHITE
- Metcal Purple 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
- RS PRO Blue 0.05mm² Hook Up Wire 1/0.25 mm Tefzel Insulation
