Kabeltronik LIYV Series White 0.25 mm² Hook Up Wire, 23 AWG, 100m, PVC Insulation, LIYV 0.25 MM² WHITE

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€20.03

(exc. VAT)

€24.64

(inc. VAT)

RS Stock No.:
288-2017
Distrelec Article No.:
155-79-873
Mfr. Part No.:
LIYV 0.25 MM² WHITE
Manufacturer:
Kabeltronik
Find similar products by selecting one or more attributes.
Select all

Brand

Kabeltronik

Cross Sectional Area

0.25 mm²

Sheath Colour

White

Cable Shape

Stranded

American Wire Gauge

23 AWG

Length

100m

Insulation Material

PVC

Series

LIYV

COO (Country of Origin):
DE
The stranded wire cable is a high-quality and durable electrical cable designed for various electrical applications. With its compact size and green color, this cable is not only reliable but also visually appealing, making it suitable for both residential and commercial use.

Flexible 0.25 mm² cable for easy installation and flexibility in usage
White colour for easy identification and aesthetic appeal
High-quality construction for reliable performance and longevity
Suitable for various electronic applications, making it ve

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy