TE Connectivity 100G Series Black 1.5 mm² Hook Up Wire, 15 AWG, 37/0.23 mm, Polymer Insulation, 100G0111-1.50-0CK0226
- RS Stock No.:
- 136-5955
- Mfr. Part No.:
- 100G0111-1.50-0CK0226
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-5955
- Mfr. Part No.:
- 100G0111-1.50-0CK0226
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Cross Sectional Area | 1.5 mm² | |
| Sheath Colour | Black | |
| Cable Shape | Wire/Single Core | |
| American Wire Gauge | 15 AWG | |
| Core Strands | 37/0.23 mm | |
| Insulation Material | Polymer | |
| Voltage Rating | 750 V ac | |
| Outer Diameter | 2.03 → 2.13mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Harsh Environment | |
| Wire Style | VG 95218-20 | |
| Standards Met | VG 95218-20 | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Series | 100G | |
| Insulation Wall Thickness | 0.2mm | |
| Number of Strands | 37 | |
| Size of Strands | 0.23 mm | |
| Resistant To | Chemicals, Fluid | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Cross Sectional Area 1.5 mm² | ||
Sheath Colour Black | ||
Cable Shape Wire/Single Core | ||
American Wire Gauge 15 AWG | ||
Core Strands 37/0.23 mm | ||
Insulation Material Polymer | ||
Voltage Rating 750 V ac | ||
Outer Diameter 2.03 → 2.13mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Conductor Material Tinned Copper | ||
Cable Type Harsh Environment | ||
Wire Style VG 95218-20 | ||
Standards Met VG 95218-20 | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Series 100G | ||
Insulation Wall Thickness 0.2mm | ||
Number of Strands 37 | ||
Size of Strands 0.23 mm | ||
Resistant To Chemicals, Fluid | ||
Standards
EN50306-2, EN45545-2, DIN 5510-2, TE WSD 912
Related links
- TE Connectivity 100G Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-1.50-6
- TE Connectivity 100G Series Blue Equipment Wire Polymer 100G0111-2.50-6
- TE Connectivity 100G Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-0.75-6
- TE Connectivity Zerohal 100G Series Red 0.75 mm² Hook Up Wire 19 x 0.23 mm 100 m, Low
- TE Connectivity Zerohal 100G Series Red 2.5 mm² Hook Up Wire 37 x 290 μm 100 m, Low Smoke
- TE Connectivity 100G Series Blue Hook Up Wire 19 x 0.25 mm 100 m
- TE Connectivity 100G Series Blue Equipment Wire Low Smoke Zero Halogen 100G0111-0.50-6
- TE Connectivity 100 g Series Black Harsh Environment Wire 100 m, 100G0111-1.50-0
