TE Connectivity 100 g Series Black Harsh Environment Wire, Polymer, 100 m, 100G0111-1.50-0
- RS Stock No.:
- 244-1289
- Distrelec Article No.:
- 303-99-849
- Mfr. Part No.:
- 100G0111-1.50-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 reel of 100 metres)*
€193.20
(exc. VAT)
€237.64
(inc. VAT)
In Stock
- Plus 108 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €193.20 | €1.932 |
*price indicative
- RS Stock No.:
- 244-1289
- Distrelec Article No.:
- 303-99-849
- Mfr. Part No.:
- 100G0111-1.50-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Harsh Environment Wire | |
| Jacket Colour | Black | |
| Cable Length | 100m | |
| Maximum Operating Temperature | 125°C | |
| Conductor Material | Tinned Copper | |
| Resistance Features | Flame Resistant, Fluid Resistant | |
| Jacket Material | Polymer | |
| Standards/Approvals | No | |
| Series | 100 g | |
| Shield Type | Unshielded | |
| Size of Strands | 230μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Harsh Environment Wire | ||
Jacket Colour Black | ||
Cable Length 100m | ||
Maximum Operating Temperature 125°C | ||
Conductor Material Tinned Copper | ||
Resistance Features Flame Resistant, Fluid Resistant | ||
Jacket Material Polymer | ||
Standards/Approvals No | ||
Series 100 g | ||
Shield Type Unshielded | ||
Size of Strands 230μm | ||
- COO (Country of Origin):
- GB
Zerohal Type 100G
100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.
Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil
Standards
VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).
Related links
- TE Connectivity 100 g Series Red Harsh Environment Wire 100 m, 100G0111-1.50-2
- TE Connectivity 100 g Series White Harsh Environment Wire 100 m, 100G0111-1.50-9
- TE Connectivity 100 g Series Black Harsh Environment Wire 100 m, 100G0111-2.50-0
- TE Connectivity 100 g Series Black Harsh Environment Wire 100 m, 100G0111-1.00-0
- TE Connectivity 100 g Series Black Harsh Environment Wire 100 m, 100G0111-0.75-0
- TE Connectivity 100 g Series Black Harsh Environment Wire 100 m, 100G0111-0.50-0
- TE Connectivity 100 g Series White Harsh Environment Wire 100 m, 100G0111-0.75-9
- TE Connectivity 100 g Series Red Harsh Environment Wire 100 m, 100G0111-0.50-2
