Staubli FlexiVolt-2V Series Red 1 mm² Hook Up Wire, 17 AWG, 259 x 70 μm, 70 μm core strands, PVC
- RS Stock No.:
- 175-7471
- Manufacturer:
- Staubli
Subtotal (1 reel of 25 metres)*
€82.90
(exc. VAT)
€101.97
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 03 December 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €82.90 | €3.316 |
*price indicative
- RS Stock No.:
- 175-7471
- Manufacturer:
- Staubli
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Cross Sectional Area | 1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 17AWG | |
| Core Strands | 259 x 70 μm | |
| Outside Diameter | 3.9mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 70°C | |
| Conductor Material | Copper | |
| Sub Type | Low Voltage | |
| Standards/Approvals | HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050, BS4808, BS4109, BASEC, BS EN13062, CE, CENELEC, CENELEC HD21.5, DEF STAN 61-12 Part 6, DIN VD0292 | |
| Minimum Operating Temperature | -10°C | |
| Cable Type | Stranded | |
| Jacket Material | PVC | |
| Fire Behaviour | CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | |
| Series | FlexiVolt-2V | |
| Size of Strands | 70μm | |
| Number of Strands | 259 | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Cross Sectional Area 1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 17AWG | ||
Core Strands 259 x 70 μm | ||
Outside Diameter 3.9mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 70°C | ||
Conductor Material Copper | ||
Sub Type Low Voltage | ||
Standards/Approvals HAR, HD 361, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, UL, UL1581 VW-1, VD0281-5, VD2050, BS4808, BS4109, BASEC, BS EN13062, CE, CENELEC, CENELEC HD21.5, DEF STAN 61-12 Part 6, DIN VD0292 | ||
Minimum Operating Temperature -10°C | ||
Cable Type Stranded | ||
Jacket Material PVC | ||
Fire Behaviour CPR, Flame Retardant, Low Smoke Halogen Free, Oil Resistant, RoHS Compliant | ||
Series FlexiVolt-2V | ||
Size of Strands 70μm | ||
Number of Strands 259 | ||
- COO (Country of Origin):
- DE
Staubli FlexiVolt-2V Series Hook Up Wire, 1mm² Cross Sectional Area, Red - 60.7030-999-22
Features and Benefits:
• 1.5 kV voltage rating supports higher insulation stress tolerance
• PVC jacket offers resistant performance against oil exposure
• Flame-retardant construction reduces fire propagation risk
• Low-smoke, halogen-free formulation limits toxic emissions
Applications
• Ideal for internal appliance and equipment wiring installations
• Used with control panels and low-voltage distribution runs
• Can be used for wiring harnesses requiring high strand count
What temperature range can it reliably operate within?
How is conductor flexibility achieved?
What standards and approvals govern its construction?
What materials comprise the conductor and insulation?
Related links
- Staubli Red Hook Up Wire 259 x 0.07 mm 25 m
- Staubli Black Hook Up Wire 259 x 0.07 mm 25 m
- Staubli Black Hook Up Wire 259 x 0.07 mm 25 m, Polyvinyl Chloride
- Staubli Red Hook Up Wire 651 x 0.07 mm 25 m
- Staubli SiliVolt-2V Series Red Hook Up Wire 70 μm core strands Silicone
- Staubli SiliVolt-1V Series Red Hook Up Wire 70 μm core strands, 25 m
- Staubli Black Hook Up Wire 651 x 0.07 mm 25 m
- Staubli SiliVolt-1V Series Black Hook Up Wire 70 μm core strands Silicone
