Staubli FlexiVolt-2V Series Black 1 mm² Hook Up Wire, 17 AWG, 259 x 70 μm, 70 μm core strands, PVC

Subtotal (1 reel of 25 metres)*

€82.90

(exc. VAT)

€101.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 9 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€82.90€3.316

*price indicative

RS Stock No.:
175-7470
Manufacturer:
Staubli
Find similar products by selecting one or more attributes.
Select all

Brand

Staubli

Product Type

Hook Up Wire

Cross Sectional Area

1mm²

Jacket Colour

Black

American Wire Gauge

17AWG

Core Strands

259 x 70 μm

Outside Diameter

3.9mm

Voltage

1.5kV

Maximum Operating Temperature

70°C

Conductor Material

Copper

Cable Type

Stranded

Standards/Approvals

BASEC, BS4109, BS4808, BS EN13062, CE, CENELEC HD21.5, CSA TEW, DEF STAN, DEF STAN 61-12 Part 6, DIN 47100, H05V2-K, H07V2-K, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, UL, UL1007, UL1015, UL1213, UL1581 VW-1, VD0281-5, VD2050, TS 9760 HD 21.5.S3

Jacket Material

PVC

Sub Type

Equipment Wire

Minimum Operating Temperature

-10°C

Fire Behaviour

Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Series

FlexiVolt-2V

Number of Strands

259

Size of Strands

70μm

COO (Country of Origin):
DE

Staubli FlexiVolt-2V Series Hook Up Wire, 1mm² Cross Sectional Area, Black Jacket - 60.7030-999-21


This hook up wire is a stranded equipment cable designed for flexible copper connections in electrical assemblies. It combines a PVC outer sheath with a finely stranded conductor to provide a pliable conductor suitable for routed internal wiring and interconnections where mechanical movement and space constraints exist. The construction supports medium-voltage applications and is intended for environments requiring reduced smoke and halogen emissions during combustion.

Features and Benefits:


• 70°C Maximum operating temperature enables elevated thermal endurance
• 1.5kV Voltage rating supports higher insulation demands
• 259 x 0.07mm conductor offers enhanced flexibility and fatigue resistance
• Low smoke halogen-free jacket reduces toxic emissions during fire
• PVC sheath provides mechanical protection and abrasion resistance

Applications


• Ideal for routed internal wiring in electrical cabinets
• Suitable for instrumentation and control panel connections
• Used for interconnects in mobile or vibrating equipment
• Can be used for installations requiring reduced fire toxicity
• Suitable for medium-voltage insulated cable runs

What is the conductor composition and strand configuration?


The conductor is copper MADE up of 259 strands each 0.07mm in diameter yielding a 1mm² cross section.

Which flammability and smoke characteristics does it exhibit?


The cable is fire-resistant, flame-retardant and designed to produce low smoke and be halogen-free.

What recognised standards and approvals apply to this wiring?


It holds multiple certifications including BASEC, BS4808, IEC60227-5, CE, RoHS and various UL listings.

What are the intended temperature limits for use?


The recommended operating range spans from -10°C minimum to 70°C maximum.

How is the outer covering specified and what colour is available?


The outer jacket is polyvinyl chloride and is supplied in black.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy