Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-0643
- Mfr. Part No.:
- 5851 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€43.61
(exc. VAT)
€53.64
(inc. VAT)
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 12 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.61 | €1.454 |
*price indicative
- RS Stock No.:
- 177-0643
- Mfr. Part No.:
- 5851 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 810μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 810μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
Belden Hook-up Wire TEFLON Series PTFE Equipment Wire, 0.06mm² Cross Sectional Area, 30 AWG American Wire Gauge - 5851 GR005
This PTFE equipment wire is a high-performance solution designed for various electrical applications. Featuring a cross-sectional area of 0.06 mm² and constructed from silver-plated copper, this 30 AWG wire offers outstanding flexibility and durability. The wire is encased in green PTFE insulation, capable of functioning effectively across a temperature range of -60 to +200 °C, making it ideal for both high and low-temperature environments.
Features & Benefits
• PTFE insulation provides excellent thermal stability and chemical resistance
• Silver-plated copper ensures superior electrical conductivity
• UL1213 standard guarantees compliance with electrical safety requirements
• Supports a maximum voltage rating of 600V for versatile applications
• Lightweight construction with an outer diameter of 0.81 mm facilitates easy handling
• Multi-strand design increases flexibility and reduces the risk of breakage
Applications
• Used for connecting and interconnecting electronic devices
• Ideal for wiring in automated machinery and equipment
• Utilised in aerospace and military requiring compliance with stringent specifications
• Suitable for low-voltage in electrical panels and enclosures
• Employed in sophisticated industrial solutions necessitating high reliability
What is the maximum operating temperature for this wire?
The wire can operate safely at temperatures as high as +200 °C, while functioning effectively in low temperatures down to -60 °C.
How does the construction of this wire enhance its performance?
Its construction features a combination of silver-plated copper and PTFE insulation, providing excellent conductivity and thermal stability, which are crucial for reliable performance in extreme conditions.
What specific standards does this wire meet?
The wire adheres to several specifications, including MIL-W-16878/4 and UL1213, ensuring its suitability for military and industrial applications that require compliance with established safety and performance benchmarks.
Can this wire be used in environments with exposure to chemicals?
Yes, due to its PTFE insulation, the wire is resistant to a variety of chemicals, making it suitable for use in environments where exposure to such substances is a concern
What is the benefit of its multi-stranded design?
The multi-stranded design allows for enhanced flexibility, making the wire easier to route and install without compromising on performance or reliability.
Related links
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 130 μm 30 m, 5852
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 100 μm 30 m, 5851
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 250 μm 30 m,
