Alpha Wire Hookup Wire TEFLON Series Black PTFE Equipment Wire, 30 AWG, 7 x 100 μm, 100 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-0621
- Distrelec Article No.:
- 300-72-810
- Mfr. Part No.:
- 5851 BK005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€43.61
(exc. VAT)
€53.64
(inc. VAT)
In Stock
- Plus 201 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €43.61 | €1.454 |
*price indicative
- RS Stock No.:
- 177-0621
- Distrelec Article No.:
- 300-72-810
- Mfr. Part No.:
- 5851 BK005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 30AWG | |
| Core Strands | 7 x 100 μm | |
| Cable Length | 30m | |
| Outside Diameter | 810μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Jacket Material | PTFE | |
| Sub Type | UL1213 | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Hookup | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 100μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Black | ||
American Wire Gauge 30AWG | ||
Core Strands 7 x 100 μm | ||
Cable Length 30m | ||
Outside Diameter 810μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Jacket Material PTFE | ||
Sub Type UL1213 | ||
Minimum Operating Temperature -60°C | ||
Cable Type Hookup | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 100μm | ||
Number of Strands 7 | ||
Belden Alpha Wire PTFE Equipment Wire, 600V Voltage Rating, 0.81mm OD - 5851 BK005
Loop your control cabinet's devices together with this PTFE equipment wire from Belden Alpha Wire. Thanks to its silver-plated copper conductors, it resists corrosion in damp conditions to support reliable signalling. As the core is made of seven strands, this is a flexible pick that's fit for busy setups. The cable comes unterminated, meaning you can fix your fitting of choice and add it to your system without a hitch.
Features & Benefits
• Slim outer diameter of 0.81mm for easy routing through narrow spaces
• Wide operating temperature range between -60°C and +200°C
• Comes on a plastic reel of 30m for easy handling and storage
Applications
• Control devices
• Plastic processing
• Assembly lines
What is the cable's jacket made from?
An insulating PTFE jacket provides effective protection against damage from electrical loads. It also resists chemicals, corrosion and solvents, so is safe to use in contaminated environments.
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 100 μm 30 m, 5851
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 130 μm 30 m, 5852
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 x 130 μm 30 m,
