Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PTFE, 5852

Subtotal (1 reel of 30 metres)*

€48.79

(exc. VAT)

€60.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 23 November 2026
  • Plus 41 unit(s) shipping from 16 March 2027
  • Plus 25 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€48.79€1.626

*price indicative

RS Stock No.:
177-0788
Distrelec Article No.:
300-72-821
Mfr. Part No.:
5852 BL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

PTFE Equipment Wire

Jacket Colour

Blue

American Wire Gauge

28AWG

Core Strands

7 x 130 μm

Cable Length

30m

Voltage

600V

Outside Diameter

890μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Sub Type

UL1213

Minimum Operating Temperature

-60°C

Jacket Material

PTFE

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

130μm

COO (Country of Origin):
MX

Alpha Wire PTFE Equipment Wire, 28 AWG, PTFE Insulation - 5852 BL005


This high-quality PTFE equipment wire by Alpha Wire is designed to meet the demanding requirements of industries like automation, electronics, and electrical engineering. With a silver-plated copper conductor and a 28 AWG rating, this wire offers exceptional performance at high temperatures. The blue sheath provides durability and visibility, making it ideal for various applications.

Features & Benefits


• Ensures excellent conductivity and corrosion resistance

• Suitable for applications requiring a fine wire gauge

• Compliant with industry standards for safety and quality

• Suitable for high-voltage applications

• Provides protection and easy identification

• Meets military specifications for reliability

• Compliant with national electrical manufacturers association standards

Applications


• Ideal for use in automation systems for signal transmission.

• Suitable for wiring in electronics manufacturing for precise connections.

• Perfect for electrical installations requiring high-temperature resistance.

• Used in mechanical equipment for reliable power transmission.

• Ideal for aerospace applications due to its durability and performance.

Can it withstand extreme temperatures?


This wire is designed to operate in temperatures ranging from -60°C to +200°C, making it ideal for both hot and cold environments.

Will it provide reliable conductivity?


With a silver-plated copper conductor, this wire ensures excellent conductivity and corrosion resistance for optimal performance.

Can it be used in high-voltage applications?


Yes, this wire is rated for 600V, making it suitable for a wide range of high-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy