Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire, 28 AWG, 7 x 130 μm, 130 μm core strands, 30 m, PTFE,
- RS Stock No.:
- 177-0801
- Mfr. Part No.:
- 5852 OR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€48.79
(exc. VAT)
€60.01
(inc. VAT)
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 13 unit(s) shipping from 19 January 2027
- Plus 29 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €48.79 | €1.626 |
*price indicative
- RS Stock No.:
- 177-0801
- Mfr. Part No.:
- 5852 OR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Orange | |
| American Wire Gauge | 28AWG | |
| Core Strands | 7 x 130 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 890μm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | TFE Teflon Insulation | |
| Minimum Operating Temperature | -60°C | |
| Cable Type | Single Core | |
| Jacket Material | PTFE | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Number of Strands | 7 | |
| Size of Strands | 130μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Orange | ||
American Wire Gauge 28AWG | ||
Core Strands 7 x 130 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 890μm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type TFE Teflon Insulation | ||
Minimum Operating Temperature -60°C | ||
Cable Type Single Core | ||
Jacket Material PTFE | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Number of Strands 7 | ||
Size of Strands 130μm | ||
Belden Hook-up Wire TEFLON Series PTFE Equipment Wire, 0.09mm² Cross Sectional Area, 600V Voltage Rating - 5852 OR005
This PTFE equipment wire is a single core wire cable designed for high-performance applications. The wire features an outer diameter of 0.89mm and is manufactured with insulation material made from Teflon, providing reliable thermal stability. It is rated for a maximum operating temperature of +200°C and a minimum of -60°C, ensuring reliable functionality in various environments.
Features & Benefits
• High temperature resistance up to 200°C ensures durability
• Oil and chemical resistant for extended longevity
• Made with silver-plated copper for enhanced conductivity
• Complies with UL1213 and MIL-W-16878 standards
• Compact 28 AWG wire specifications for versatility
• Robust insulation thickness of 0.3mm for added protection
Applications
• Ideal for use in automation systems
• Commonly employed in electronics for reliable connections
• Suitable for mechanical requiring high temperature performance
• Effective in environments where exposure to chemicals is prevalent
• Utilised in electrical wiring for sensitive equipment
What is the maximum voltage rating for this wire?
The wire is rated for a maximum voltage of 600 VRMS, making it suitable for various electrical applications.
How does the insulation material contribute to its functionality?
The PTFE insulation offers superior thermal stability, allowing it to perform effectively in extreme temperature conditions from -60°C to +200°C.
Can this wire be used in automotive applications?
Yes, its oil-resistant and chemical-resistant properties make it a viable choice for automotive wiring scenarios, particularly in harsh conditions.
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 250 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 7 x 100 μm 30 m, 5851
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 130 μm 30 m, 5852
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue PTFE Equipment Wire 7 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 7 x 130 μm 30 m,
