Alpha Wire Premium 5853 Series Green PTFE Equipment Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PTFE, 5853
- RS Stock No.:
- 177-0867
- Distrelec Article No.:
- 300-72-833
- Mfr. Part No.:
- 5853 GR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€52.85
(exc. VAT)
€65.01
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 59 unit(s) shipping from 24 November 2026
- Plus 14 unit(s) shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €52.85 | €1.762 |
*price indicative
- RS Stock No.:
- 177-0867
- Distrelec Article No.:
- 300-72-833
- Mfr. Part No.:
- 5853 GR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Green | |
| American Wire Gauge | 26AWG | |
| Core Strands | 7 x 160 μm | |
| Cable Length | 30m | |
| Outside Diameter | 990μm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Jacket Material | PTFE | |
| Fire Behaviour | CPR, Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free | |
| Series | Premium 5853 | |
| Size of Strands | 160μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Green | ||
American Wire Gauge 26AWG | ||
Core Strands 7 x 160 μm | ||
Cable Length 30m | ||
Outside Diameter 990μm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Jacket Material PTFE | ||
Fire Behaviour CPR, Fire Resistant, Flame Resistant, Flame Retardant, Low Smoke Halogen Free | ||
Series Premium 5853 | ||
Size of Strands 160μm | ||
Number of Strands 7 | ||
Alpha Wire PTFE Equipment Wire, Copper Conductor, 7 Strands - 5853 GR005
This PTFE equipment wire by Alpha Wire with a wire gauge of 26 AWG is designed to meet the demands of high-temperature environments. With a silver-plated copper conductor and green sheath, this wire has a voltage rating of 600V, making it ideal for various applications in the automation, electronics, and electrical industries.
Features & Benefits
• Silver-plated copper conductor for enhanced conductivity
• PTFE insulation material for durability and resistance to high temperatures
• Green sheath colour for easy identification
• Voltage rating of 600V for safe operation
Applications
• Ideal for use in high-temperature environments
• Suitable for automation systems
• Can be used for electrical and electronic equipment
• Used in a variety of industrial applications
Can this wire be used in high-temperature applications?
Yes, the PTFE equipment wire from Alpha Wire is designed for use in environments with temperatures ranging from -60 to 200°C.
Will this wire be compatible with automation systems?
Yes, it is reliable for use in automation systems due to its high-temperature rating and durability.
Is this wire suitable for industrial applications?
Yes, the PTFE Equipment Wire by Alpha Wire is well-suited for various industrial applications due to its compliance with industry standards and high-quality construction.
Related links
- Alpha Wire 5853 Series Brown PTFE Equipment Wire 7 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Violet PTFE Equipment Wire 7 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 7 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 7 x 130 μm 30 m, 5852
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green Hook Up Wire 19 x 38 mm 100 ft 5853/19
