Alpha Wire Hookup Wire TEFLON Series Orange Hook Up Wire, 26 AWG, 7 x 160 μm, 160 μm core strands, 30 m, PTFE, 5853

Subtotal (1 reel of 30 metres)*

€52.85

(exc. VAT)

€65.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
  • Plus 33 unit(s) shipping from 02 March 2027
  • Plus 41 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€52.85€1.762

*price indicative

RS Stock No.:
177-0918
Distrelec Article No.:
300-72-834
Mfr. Part No.:
5853 OR005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Hook Up Wire

Jacket Colour

Orange

American Wire Gauge

26AWG

Core Strands

7 x 160 μm

Cable Length

30m

Voltage

600V

Outside Diameter

990μm

Maximum Operating Temperature

200°C

Conductor Material

Silver Plated Copper

Standards/Approvals

MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1

Jacket Material

PTFE

Sub Type

UL1213

Minimum Operating Temperature

-60°C

Fire Behaviour

Flame Retardant

Series

Hookup Wire TEFLON

Number of Strands

7

Size of Strands

160μm

Belden Hook-up Wire, 0.14mm² Cross Sectional Area, Orange Sheath Colour - 5853 OR005


This hook-up wire is designed for high-performance applications with a length of 30m. Featuring a transverse diameter of 0.99mm, this wire is ideal for environments demanding resilience and reliability. Constructed with silver-plated copper, the wire ensures excellent conductivity while withstanding extreme temperatures ranging from -60 °C to +200 °C.

Features & Benefits


• PTFE insulation offers superior resistance to chemicals and solvents

• Capable of handling voltages up to 600 V

• Unshielded design allows for flexible routing in tight spaces

• Meets MIL-W-16878/4 standards for military reliability

• High temperature tolerance makes it suitable for demanding environments

• Suitable for use in various electronic and electrical applications

Applications


• Used in automation systems requiring durability

• Ideal for electrical components in mechanical devices

• Suited for wiring in temperature-sensitive environments

• Utilised in circuit boards needing chemical resistance

• Perfect for demanding high-quality electrical connections

What type of insulation does this wire provide for harsh environments?


The wire features PTFE insulation, which is renowned for its excellent chemical resistance and high thermal tolerance, making it suitable for harsh conditions.

Can this wire be used in military applications?


Yes, it complies with the MIL-W-16878/4 standard, ensuring it meets the rigorous demands of military specifications.

What is the maximum operating temperature for this wire?


The wire can operate effectively within a temperature range from -60 °C to +200 °C, accommodating various environmental challenges.

How can the wire's flexibility benefit installation processes?


Its unshielded design enhances flexibility, allowing easy routing through tight spaces and contributing to straightforward installation in complex setups.

What makes this wire suitable for automation systems?


The wire’s high voltage rating and chemical resistance ensure reliable operation, making it well-suited for the dynamic demands of automation systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy