Alpha Wire 5857 Series Brown PTFE Equipment Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 30 m, PTFE, 5857 BR005
- RS Stock No.:
- 177-1343
- Mfr. Part No.:
- 5857 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€125.72
(exc. VAT)
€154.64
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 12 January 2027
- Plus 52 unit(s) shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €125.72 | €4.191 |
*price indicative
- RS Stock No.:
- 177-1343
- Mfr. Part No.:
- 5857 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | PTFE Equipment Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 1.75mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Jacket Material | PTFE | |
| Minimum Operating Temperature | -60°C | |
| Sub Type | UL1213 | |
| Series | 5857 | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type PTFE Equipment Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 1.75mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Jacket Material PTFE | ||
Minimum Operating Temperature -60°C | ||
Sub Type UL1213 | ||
Series 5857 | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Alpha Wire PTFE Equipment Wire, 18 AWG American Wire Gauge, PTFE Insulation - 5857 BR005
This versatile PTFE equipment wire by Alpha Wire, with 18 AWG silver-plated copper cores, is designed to withstand high temperatures up to +200°C. Offering reliable performance and durability, it is ideal for demanding applications in automation, electronics, and electrical industries.
Features & Benefits
• Silver plated copper conductor for enhanced conductivity and corrosion resistance
• PTFE insulation material with an insulation wall thickness of 0.3 mm for excellent thermal stability
• UL1213 wire style ensures compliance with safety standards and regulations
• High voltage rating of 600V for increased versatility and compatibility with various systems
• Flexible construction for easy installation and maneuverability in tight spaces
Applications
• Suitable for internal wiring of electronic equipment
• Ideal for use in industrial automation systems
• Can be used for high-temperature applications in electrical machinery
• Suited for wiring control panels and instrumentation devices
• Excellent choice for automotive and aerospace applications
Can it withstand extreme temperatures?
This PTFE equipment wire can operate within a temperature range of -60 to +200°C, making it suitable for both low and high-temperature environments.
Will it meet safety standards?
Yes, the wire is UL1213 compliant, ensuring it meets the necessary safety requirements for reliable performance in various applications.
Is it suitable for industrial automation systems?
Yes, this wire is designed to withstand the demanding conditions of industrial automation, making it a reliable choice for such systems.
Related links
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire 5853 Series Brown PTFE Equipment Wire 7 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 100 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown PTFE Equipment Wire 7 x 250 μm 30 m,
