Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE, 5858
- RS Stock No.:
- 177-1466
- Distrelec Article No.:
- 300-72-902
- Mfr. Part No.:
- 5858 BR005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€169.07
(exc. VAT)
€207.96
(inc. VAT)
In Stock
- Plus 91 unit(s) shipping from 23 November 2026
- Plus 7 unit(s) shipping from 29 December 2026
- Plus 15 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €169.07 | €5.636 |
*price indicative
- RS Stock No.:
- 177-1466
- Distrelec Article No.:
- 300-72-902
- Mfr. Part No.:
- 5858 BR005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Brown | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Outside Diameter | 0.08in | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | UL1213 | |
| Jacket Material | PTFE | |
| Cable Type | Hookup | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Brown | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Outside Diameter 0.08in | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Sub Type UL1213 | ||
Jacket Material PTFE | ||
Cable Type Hookup | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
RoHS Status: Exempt
Belden Hookup Wire TEFLON Series Hook Up Wire, 1.23mm² Cross Sectional Area, Brown - 5858 BR005
This hook-up wire provides insulated single-core conductors for wiring in demanding electrical and electronic installations. It is designed for use where high-temperature performance and Compact routing are required, offering a flexible connection solution for control, signal and power circuits in industrial and aerospace contexts.
Features & Benefits
• Silver-plated conductor reduces contact resistance and corrosion
• PTFE insulation endures continuous temperatures up to 200°C
• VW-1 rated jacket enhances flame-retardant behaviour
• 19 strand construction improves flexibility for tight routing
• Voltage rating 600Vrms supports medium-voltage circuitry
• TFE insulation provides chemical and dielectric stability
• PTFE insulation endures continuous temperatures up to 200°C
• VW-1 rated jacket enhances flame-retardant behaviour
• 19 strand construction improves flexibility for tight routing
• Voltage rating 600Vrms supports medium-voltage circuitry
• TFE insulation provides chemical and dielectric stability
**Applications**
• Suitable for wiring in automation control cabinets
• Ideal for harnesses in avionics and aerospace assemblies
• Used for interconnects in test and measurement equipment
• Can be used for signal and power links in industrial machinery
• Suitable for high-temperature cable runs in ovens and furnaces
• Ideal for harnesses in avionics and aerospace assemblies
• Used for interconnects in test and measurement equipment
• Can be used for signal and power links in industrial machinery
• Suitable for high-temperature cable runs in ovens and furnaces
What conductor composition delivers both conductivity and solderability?
The core is silver-plated copper with multiple fine strands to combine low-resistance paths with easy solder wetting for reliable terminations.
How flexible is the cable for routing in confined spaces?
The 19-strand conductor geometry provides improved pliability and allows for tighter bend radii compared with solid conductors, facilitating neat harnessing.
What environmental regulatory declarations apply to this item?
Materials comply with RoHS restrictions and the product does not contain REACH SVHCs above threshold limits as declared by the manufacturer.
What packaging options are available for procurement and installation planning?
Supply is offered on spools of continuous lengths including 100 ft, 500 ft (special order) and 1,000 ft put-ups with specified spool dimensions for storage and deployment.
Standards
MIL-DTL-16878/4 (Type E) (600 V), UL AWM 1213, NEMA HP3
Related links
- Alpha Wire Hookup Wire TEFLON Series Brown 0.2 mm² Hook Up Wire 19 x 130 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 x 160 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 x 0.20 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown 0.33 mm² Hook Up Wire 19 x 0.16 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.29 mm 30 m,
