Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire, 16 AWG, 19 x 290 μm, 290 μm core strands, 30 m, PTFE, 5858
- RS Stock No.:
- 177-1393
- Distrelec Article No.:
- 300-72-908
- Mfr. Part No.:
- 5858 WH005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€169.07
(exc. VAT)
€207.96
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 24 November 2026
- Plus 4 unit(s) shipping from 05 January 2027
- Plus 4 unit(s) shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €169.07 | €5.636 |
*price indicative
- RS Stock No.:
- 177-1393
- Distrelec Article No.:
- 300-72-908
- Mfr. Part No.:
- 5858 WH005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| American Wire Gauge | 16AWG | |
| Core Strands | 19 x 290 μm | |
| Cable Length | 30m | |
| Voltage | 600V | |
| Outside Diameter | 2.03mm | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Silver Plated Copper | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | |
| Cable Type | Wire | |
| Jacket Material | PTFE | |
| Sub Type | TFE Teflon Insulation | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 290μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
American Wire Gauge 16AWG | ||
Core Strands 19 x 290 μm | ||
Cable Length 30m | ||
Voltage 600V | ||
Outside Diameter 2.03mm | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Silver Plated Copper | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals MIL-W-16878/4, NEMA HP-EXBBB, UL1213, VW-1 | ||
Cable Type Wire | ||
Jacket Material PTFE | ||
Sub Type TFE Teflon Insulation | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 290μm | ||
Number of Strands 19 | ||
- COO (Country of Origin):
- MX
Alpha Wire Premium Series Hookup Wire, Unshielded, 30m Length - 5858 WH005
This hookup wire by Alpha Wire with a silver plated copper conductor and PTFE insulation is designed to withstand temperatures ranging from -60°C to +200°C. The maximum voltage rating for this wire is 600V.
Features & Benefits
• Constructed with 16 AWG silver plated copper conductor
• Features PTFE insulation material for added safety
• White sheath colour for easy identification
Applications
• Ideal for high-temperature industrial applications
• Suitable for use in electronics and automation wiring needs
• Used in electrical equipment where reliability is crucial
Can it withstand extreme temperature variations?
Yes, this hookup wire can operate in temperatures ranging from -60°C to +200°C.
Is it compliant with industry standards?
Yes, this wire meets standards like MIL-W-16878/4 and UL1213.
Will it work well in high-voltage conditions?
Yes, with a maximum voltage rating of 600V, this wire is reliable for high-voltage setups.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Brown Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.29 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 x 290 μm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Grey PTFE Equipment Wire 19 x 0.29 mm 30 m,
