Mueller Electric WI-M Series Red Hook Up Wire, 7 x 50 μm, 7.62 m, WI-M-18-25-2, Silicone
- RS Stock No.:
- 180-1397
- Distrelec Article No.:
- 303-74-563
- Mfr. Part No.:
- WI-M-18-25-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€50.77
(exc. VAT)
€62.45
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €50.77 |
| 10 - 49 | €48.23 |
| 50 - 99 | €45.70 |
| 100 - 199 | €43.15 |
| 200 + | €40.62 |
*price indicative
- RS Stock No.:
- 180-1397
- Distrelec Article No.:
- 303-74-563
- Mfr. Part No.:
- WI-M-18-25-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| Core Strands | 7 x 50 μm | |
| Cable Length | 7.62m | |
| Voltage | 3kV | |
| Outside Diameter | 3.6mm | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Standards/Approvals | UL Listed | |
| Jacket Material | Silicone | |
| Sub Type | Equipment Wire | |
| Series | WI-M | |
| Hazardous Area Certification | No | |
| Number of Strands | 7 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
Core Strands 7 x 50 μm | ||
Cable Length 7.62m | ||
Voltage 3kV | ||
Outside Diameter 3.6mm | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Standards/Approvals UL Listed | ||
Jacket Material Silicone | ||
Sub Type Equipment Wire | ||
Series WI-M | ||
Hazardous Area Certification No | ||
Number of Strands 7 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- US
Mueller Red Hookup and Equipment Wire
The Mueller WI-M Series hookup is a flexible equipment wire with a 3.6mm diameter, silicone jacket. It is made of copper conducting material with red sheath colour. The operating voltage rating of this is 3kV and the operating temperature is 150°C.
Features and Benefits
• 25ft length
• Copper conductor material
• Good age resistance
• Good UV resistance depending on colour
• Resistance to environmental influences
Applications
• Electrical or electronic equipment
• Household appliances to machinery
• Industrial use
Certifications
• UL approved
Related links
- Mueller Electric WI-M Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 50 Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Red 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 3.05 m Silicone
