Mueller Electric WI-M-18 Series Red Test Lead Wire, 18 AWG, 413 x 50 μm, 50 μm core strands, 50 ft, Silicone,

Subtotal (1 unit)*

€61.01

(exc. VAT)

€75.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 23 October 2026
  • Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.01

*price indicative

RS Stock No.:
281-039
Mfr. Part No.:
WI-M-18-50-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Test Lead Wire

Jacket Colour

Red

American Wire Gauge

18AWG

Core Strands

413 x 50 μm

Cable Length

50ft

Voltage

3kV

Outside Diameter

3.6mm

Conductor Material

Tinned Copper

Standards/Approvals

No

Jacket Material

Silicone

Series

WI-M-18

Size of Strands

50μm

Number of Strands

413

COO (Country of Origin):
CN
The Mueller Electric Test Lead Wire features 18 AWG, 413/44 strands of 7/59/.05mm copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 3.6 mm. The wire is rated for 3000V, making it suitable for demanding applications requiring durability and reliability.

RoHS 3 compliant

UL recognized

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy