Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire, 18 AWG, 19 x 250 μm, 250 μm core strands, 305 m, PTFE, 5857
- RS Stock No.:
- 180-7523
- Mfr. Part No.:
- 5857 BL001
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
€1,020.55
(exc. VAT)
€1,255.28
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €1,020.55 | €3.346 |
*price indicative
- RS Stock No.:
- 180-7523
- Mfr. Part No.:
- 5857 BL001
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 18AWG | |
| Core Strands | 19 x 250 μm | |
| Cable Length | 305m | |
| Outside Diameter | 1.75mm | |
| Voltage | 600V | |
| Conductor Material | Silver Plated Copper | |
| Sub Type | MIL-DTL-16878/4 | |
| Standards/Approvals | UL AWM/STYLE 1213, MIL-W-16878/4 (Type E), NEMA HP3-EXBHE | |
| Jacket Material | PTFE | |
| Fire Behaviour | Flame Retardant | |
| Series | Hookup Wire TEFLON | |
| Size of Strands | 250μm | |
| Number of Strands | 19 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 18AWG | ||
Core Strands 19 x 250 μm | ||
Cable Length 305m | ||
Outside Diameter 1.75mm | ||
Voltage 600V | ||
Conductor Material Silver Plated Copper | ||
Sub Type MIL-DTL-16878/4 | ||
Standards/Approvals UL AWM/STYLE 1213, MIL-W-16878/4 (Type E), NEMA HP3-EXBHE | ||
Jacket Material PTFE | ||
Fire Behaviour Flame Retardant | ||
Series Hookup Wire TEFLON | ||
Size of Strands 250μm | ||
Number of Strands 19 | ||
The broad range of hook-up wire from Alpha means you will find the product exactly suited to your application— whether its as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high temperature oven, or off-road construction equipment. Our hook-up wire is available in a variety of insulations to meet your needs for temperature, ability to withstand wear and abrasion, electrical performance, or resistance to oil, solvents, and chemicals.
Related links
- Alpha Wire Hookup Wire TEFLON Series Red Hook Up Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series White Hook Up Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Blue Hook Up Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Black Hook Up Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Yellow PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Orange PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Purple PTFE Equipment Wire 19 x 0.25 mm 30 m,
- Alpha Wire Hookup Wire TEFLON Series Green PTFE Equipment Wire 19 x 0.25 mm 30 m,
