RS PRO 6491X Series Brown Hook Up Wire, 7 x 1.7 mm, 1.7 mm core strands, 50 m, PVC

Subtotal (1 reel of 50 metres)*

€442.40

(exc. VAT)

€544.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€442.40€8.848

*price indicative

RS Stock No.:
185-3914
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Brown

Core Strands

7 x 1.7mm

Cable Length

50m

Voltage

450V dc, 750V dc

Outside Diameter

7.8mm

Maximum Operating Temperature

70°C

Conductor Material

Copper

Sub Type

Single Core

Minimum Operating Temperature

-15°C

Jacket Material

PVC

Cable Type

Conduit

Standards/Approvals

BS EN 50525-2-31:2011 Clause 4.1

Series

6491X

Size of Strands

1.7mm

Number of Strands

7

COO (Country of Origin):
GB

RS PRO Single Core Cable


The RS PRO 50m PVC insulated single-core cable has a plain annealed copper conductor with a nominal cross-sectional area of 16mm². The HO7V-R harmonised brown coloured cable has a voltage rating of 450VDC and 750VAC. The cable is intended for installation in surface mount or embedded conduits, or similar closed systems. This cable is suitable for use in channels with cover.

Features and Benefits


• Operating temperature ranges between -15°C and 70°C

• Insulation wall thickness: 1mm

• Strand size: 1.70mm

• Overall diameter ranges between 6.4mm and 7.8mm

• Number of strands: 7

Applications


• Switchgear

• Controlgear

• Fixed protection installation

Certifications


• BS EN 60228

• BS EN 50363-3

• BS EN 50525-2-31:2011

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy