RS PRO 6491X Series Brown 6 mm² Hook Up Wire, 10 AWG, 7 x 1.03 mm, 1.03 mm core strands, 100 m, PVC

Image representative of range

Subtotal (1 reel of 100 metres)*

€220.38

(exc. VAT)

€271.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€220.38€2.204

*price indicative

RS Stock No.:
836-0915
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cross Sectional Area

6mm²

Product Type

Hook Up Wire

Jacket Colour

Brown

American Wire Gauge

10AWG

Core Strands

7 x 1.03mm

Cable Length

100m

Outside Diameter

5.2mm

Voltage

750V

Maximum Operating Temperature

70°C

Conductor Material

Copper

Jacket Material

PVC

Cable Type

Stranded

Standards/Approvals

Euroclass Eca

Sub Type

6491X

Minimum Operating Temperature

-5°C

Fire Behaviour

Flame Retardant

Series

6491X

Number of Strands

7

Size of Strands

1.03mm

COO (Country of Origin):
TR

6491X H07V-R Conduit Cable


The 6491X cable H07V-R harmonized is suitable for power and lighting circuits and building wire.

For use in semi flush exposed and embedded conduits, closed installation ducts

Ideal for internal wiring appliances

PVC insulation

Class 2stranded copper conductor

Flame retardant

Standards

EN 50525-2-31, IEC 60228, EN 50363-3, IEC 60332-1, RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy