RS PRO Red 5.3 mm² Hook Up Wire, 10 AWG, 105 x 250 μm, 250 μm core strands, 30.5 m, PVC
- RS Stock No.:
- 208-1046
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€127.08
(exc. VAT)
€156.31
(inc. VAT)
Temporarily out of stock
- 59 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €127.08 | €4.236 |
*price indicative
- RS Stock No.:
- 208-1046
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 5.3mm² | |
| Jacket Colour | Red | |
| American Wire Gauge | 10AWG | |
| Core Strands | 105 x 250 μm | |
| Cable Length | 30.5m | |
| Outside Diameter | 2.06mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | PVC | |
| Cable Type | Hookup | |
| Standards/Approvals | E254881 AWM STYL11028 | |
| Sub Type | Type E | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 105 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 5.3mm² | ||
Jacket Colour Red | ||
American Wire Gauge 10AWG | ||
Core Strands 105 x 250 μm | ||
Cable Length 30.5m | ||
Outside Diameter 2.06mm | ||
Voltage 600V | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Minimum Operating Temperature -40°C | ||
Jacket Material PVC | ||
Cable Type Hookup | ||
Standards/Approvals E254881 AWM STYL11028 | ||
Sub Type Type E | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 105 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire made from PVC making it robust and durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO Black 5.3 mm² Hook Up Wire 105 x 0.25 mm 30.5 m, Polyvinyl Chloride
- RS PRO Red 5.2 mm² Hook Up Wire 105 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Black 5.2 mm² Hook Up Wire 105 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Red 1.32 mm² Hook Up Wire 26 x 0.25 mm 30.5 m, Polyvinyl Chloride
- RS PRO Red 3.3 mm² Hook Up Wire 65 x 0.25 mm 30.5 m, Polyvinyl Chloride
- Alpha Wire Hookup Wire PVC Series Black Hook Up Wire 105 x 0.25 mm 30 m, Polyvinyl
- Alpha Wire Hookup Wire PVC Series Red 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m, 3081 RD005
- Alpha Wire Ecogen Ecowire Series Red 5.2 mm² Hook Up Wire 105 x 0.25 mm 30 m 6719
