RS PRO Black 2.1 mm² Hook Up Wire, 14 AWG, 41 x 250 μm, 250 μm core strands, 30.5 m, PVC
- RS Stock No.:
- 208-1049
- Manufacturer:
- RS PRO
Subtotal (1 reel of 30 metres)*
€42.67
(exc. VAT)
€52.48
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 99 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €42.67 | €1.422 |
*price indicative
- RS Stock No.:
- 208-1049
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cross Sectional Area | 2.1mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 14AWG | |
| Core Strands | 41 x 250 μm | |
| Cable Length | 30.5m | |
| Voltage | 600V | |
| Outside Diameter | 3.51mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Minimum Operating Temperature | -40°C | |
| Sub Type | Type E | |
| Standards/Approvals | VW-1 C AWM I A 105°C600V FT1, ELETECK, E254881 AWM STYL1015 | |
| Cable Type | Hookup | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cross Sectional Area 2.1mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 14AWG | ||
Core Strands 41 x 250 μm | ||
Cable Length 30.5m | ||
Voltage 600V | ||
Outside Diameter 3.51mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Minimum Operating Temperature -40°C | ||
Sub Type Type E | ||
Standards/Approvals VW-1 C AWM I A 105°C600V FT1, ELETECK, E254881 AWM STYL1015 | ||
Cable Type Hookup | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- CN
RS PRO Single Core PVC Hook-up Wire
RS PRO brings you a fantastic range of hook-up wire MADE from PVC making it robust and Durable for working environments. This PVC hook-up wire combines great insulating properties with toughness to offer a fantastic wire option.
This hook-up wire is available in voltage ratings 300V and 600V with an operating temperature range of -40 to 105°C. With a selection of colour options to choose from you can find the right wire for the specific application needed.
Features and Benefits
Applications
Hook up wire is a fantastic piece of equipment due to its versatility and Ability to work well with connectors in electrical assemblies. It is frequently used in control panels, automotive, meters, ovens, internal wiring of computers, electronic equipment, business machines and appliances.
Related links
- RS PRO Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Modified Polyphenylene Ether
- RS PRO Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 30.5 m, Modified Polyphenylene Ether
- RS PRO Green 14 AWG 250 μm core strands Modified Polyphenylene
- Alpha Wire Hookup Wire PVC Series Black 2.1 mm² Hook Up Wire 41 x 0.25 mm 30 m, Polyvinyl
- RS PRO Red 2.1 mm² Hook Up Wire 41 x 0.25 mm 305 m, Polyvinyl Chloride
- RS PRO Green 14 AWG 250 μm core strands Polyvinyl Chloride
