RS PRO Red Hook Up Wire, 50 x 80 μm, 80 μm core strands, 25 m, Silicone

Subtotal (1 reel of 25 metres)*

€60.92

(exc. VAT)

€74.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
  • Plus 98 unit(s) shipping from 26 January 2027
  • Plus 80 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€60.92€2.437

*price indicative

RS Stock No.:
210-1261
Distrelec Article No.:
304-05-479
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

50 x 80 μm

Cable Length

25m

Voltage

500V

Maximum Operating Temperature

200°C

Conductor Material

Tinned Copper

Standards/Approvals

No

Minimum Operating Temperature

-55°C

Sub Type

Test Lead

Jacket Material

Silicone

Cable Type

Test Lead

Number of Strands

50

Size of Strands

80μm

COO (Country of Origin):
CN

RS PRO Test Lead Wire


Introducing the RS PRO test lead cable, ideal for use across a wide variety of electrical power, lighting and internal wire testing applications. The flexible test lead wire can be used for reliable cable connections to digital multimeters to ensure an accurate reading. By using this RS PRO high-quality range of single-core test lead cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured tinned copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for. Silicone insulation to the wire provides brilliant thermal stability meaning it can maintain a great electrical performance in high and low temperatures which means that it can hook up to electronics even in the harshest environments. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.

Features and Benefits


  • The insulation material is silicone which provides high performance in harsh environments

  • Flexible lead wire means it is ideal to use in various applications

  • Voltage Rating: 500 V

  • Conductor: 50 strands of very fine copper

  • Temperature range of -55°C to +200 °C

  • Ideal for use with high currents

  • Applications


    Test lead wire is a group of strand wires used for test leads, assemblies, patch cords and test fixtures. Due to its great insulation properties, flexibility and temperature operating range it makes it ideal for a variety of different applications even in harsh environments. Due to its versatility, it is used in domestic and industrial environments and commonly found in

    Research Labratories

    Training Workshops

    Electronic Testing

    Why would I use this test wire cable?


    The RS PRO test lead wire is ideal for creating your own test leads. They are flexible, can be cut to the desired length, and are compatible with the RS PRO 4 mm banana plugs, alligator clips and banana sockets.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy