RS PRO Red 1.5 mm² Hook Up Wire, 1 x 1 mm, 1 mm core strands, 25 m, Silicone
- RS Stock No.:
- 210-1264
- Manufacturer:
- RS PRO
Subtotal (1 reel of 25 metres)*
€77.28
(exc. VAT)
€95.05
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 18 unit(s) shipping from 23 November 2026
- Plus 126 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €77.28 | €3.091 |
*price indicative
- RS Stock No.:
- 210-1264
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1.5mm² | |
| Jacket Colour | Red | |
| Core Strands | 1 x 1mm | |
| Cable Length | 25m | |
| Voltage | 500V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -60°C | |
| Fire Behaviour | Flame Resistant | |
| Number of Strands | 1 | |
| Size of Strands | 1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1.5mm² | ||
Jacket Colour Red | ||
Core Strands 1 x 1mm | ||
Cable Length 25m | ||
Voltage 500V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Standards/Approvals No | ||
Minimum Operating Temperature -60°C | ||
Fire Behaviour Flame Resistant | ||
Number of Strands 1 | ||
Size of Strands 1mm | ||
- COO (Country of Origin):
- CN
RS PRO Harsh Environment Wire
Introducing the RS PRO harsh environment cable, ideal for use across a wide variety of electrical power, lighting and internal wire testing applications even in high temperatures. The flexible harsh environment wire can be used for reliable cable connections to digital multimeters to ensure an accurate reading. By using this RS PRO high-quality range of single-core harsh environment cables, the installation wires can be easily colour coded by using the different sheath colours available in the range, dependant on the installation terminals being used. In addition to this, the robust and carefully manufactured tinned copper conductor ensures optimum reliability and performance, regardless of the application the wires are being used for. The silicone insulation with glass fibre braided wire provides brilliant thermal stability meaning it can maintain a great electrical performance in high and low temperatures which means that it can hook up to electronics even in the harshest environments. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.
Features and Benefits
Applications
Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems. Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As example, some areas using these cables would be:
Construction sites
Car engines
Aeroplanes
Petrol stations
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Red Hook Up Wire 80 μm core strands Silicone Rubber
- RS PRO Red Hook Up Wire 80 μm core strands Silicone Rubber
- RS PRO Red Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Black 0.25 mm² Hook Up Wire 1 mm core strands Silicone Rubber
- RS PRO Red 1.5 mm² Hook Up Wire 30 x 250 μm 25 m, Polyvinyl Chloride
- RS PRO Black Hook Up Wire 80 μm core strands Silicone Rubber
- RS PRO Black Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
- RS PRO Blue Hook Up Wire 16 x 0.2 mm 25 m, Silicone Rubber
