Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 20 m, Silicone,
- RS Stock No.:
- 222-4113
- Mfr. Part No.:
- 8955-01-020
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 20 metres)*
€95.46
(exc. VAT)
€117.42
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €95.46 | €4.773 |
*price indicative
- RS Stock No.:
- 222-4113
- Mfr. Part No.:
- 8955-01-020
- Manufacturer:
- Hew Heinz Eilentropp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 23AWG | |
| Core Strands | 130 x 50 μm | |
| Cable Length | 20m | |
| Voltage | 500V | |
| Outside Diameter | 1.9mm | |
| Maximum Operating Temperature | 135°C | |
| Conductor Material | Copper | |
| Sub Type | Silicone | |
| Minimum Operating Temperature | -50°C | |
| Cable Type | Single Core | |
| Jacket Material | Silicone | |
| Standards/Approvals | CSA | |
| Series | SIFF | |
| Size of Strands | 50μm | |
| Number of Strands | 130 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 23AWG | ||
Core Strands 130 x 50 μm | ||
Cable Length 20m | ||
Voltage 500V | ||
Outside Diameter 1.9mm | ||
Maximum Operating Temperature 135°C | ||
Conductor Material Copper | ||
Sub Type Silicone | ||
Minimum Operating Temperature -50°C | ||
Cable Type Single Core | ||
Jacket Material Silicone | ||
Standards/Approvals CSA | ||
Series SIFF | ||
Size of Strands 50μm | ||
Number of Strands 130 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.25 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +135°C
Highly resistant to contact with soldering irons
Related links
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 130 x 50 μm 100 m 8955-03-100
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 100 m, 8955-01-100
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 516 x 50 μm 20 m 13433-03-020
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 130 x 50 μm 20 m, 8955-03-020
- Hew Heinz Eilentropp SIFF Series Green Hook Up Wire 130 x 50 μm 20 m, Silicone
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 130 x 50 μm 100 m, 8955-07-100
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 x 0.05 mm 20 m, 13431-05-020
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 130 x 50 μm 5 m
