Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire, 23 AWG, 130 x 50 μm, 50 μm core strands, 100 m, 8955-07-100

Image representative of range

Subtotal (1 reel of 100 metres)*

€391.39

(exc. VAT)

€481.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€391.39€3.914

*price indicative

RS Stock No.:
222-4191
Mfr. Part No.:
8955-07-100
Manufacturer:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Blue

American Wire Gauge

23AWG

Core Strands

130 x 50 μm

Cable Length

100m

Outside Diameter

1.9mm

Voltage

500V

Maximum Operating Temperature

180°C

Conductor Material

Copper

Sub Type

Silicone

Standards/Approvals

H07V2-K, H07V-K, H07Z-K, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, Mil Spec, REACH, RoHS, TS 9760 HD 21.5.S3, Typ44, Typ55, UL1213, UL1015, UL1007, UL, Typ99, VD2050, VD0281-5, DEF STAN 61-12 Part 6, H05V2-K, H05V-K, DEF STAN, DEF STAN 61-12 Part29/1, DIN 47100, UL1581 VW-1, BASEC, BS4109, BS4808, BS6231, BS EN13062, CE, CENELEC HD21.5, CSA TEW

Minimum Operating Temperature

-50°C

Fire Behaviour

CPR, Fire Resistant, Flame Retardant, Low Smoke Halogen Free

Series

SIFF

Size of Strands

0.05mm

Number of Strands

130

COO (Country of Origin):
DE

SIFF silicone conductor strand, 0.25 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +135°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy