Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 20 AWG, 270 x 50 μm, 50 μm core strands, 100 m, Silicone
- RS Stock No.:
- 222-4292
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 100 metres)*
€405.42
(exc. VAT)
€498.67
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 November 2026
- Plus 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €405.42 | €4.054 |
*price indicative
- RS Stock No.:
- 222-4292
- Manufacturer:
- Hew Heinz Eilentropp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 20AWG | |
| Core Strands | 270 x 50 μm | |
| Cable Length | 100m | |
| Voltage | 1kV | |
| Outside Diameter | 2.6mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Minimum Operating Temperature | -50°C | |
| Jacket Material | Silicone | |
| Cable Type | Single Core | |
| Standards/Approvals | CSA, CE | |
| Sub Type | Silicone | |
| Fire Behaviour | Halogen Free | |
| Series | SIFF | |
| Size of Strands | 0.05mm | |
| Number of Strands | 270 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 20AWG | ||
Core Strands 270 x 50 μm | ||
Cable Length 100m | ||
Voltage 1kV | ||
Outside Diameter 2.6mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Minimum Operating Temperature -50°C | ||
Jacket Material Silicone | ||
Cable Type Single Core | ||
Standards/Approvals CSA, CE | ||
Sub Type Silicone | ||
Fire Behaviour Halogen Free | ||
Series SIFF | ||
Size of Strands 0.05mm | ||
Number of Strands 270 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.5 mm²
Silicone-insulated stranded cables
Notch-resistant insulation
Highly twisted copper stranded conductors
Particularly well-suited to test leads
High flexibility, maintained within a temperature range of -50°C → +180°C
Highly resistant to contact with soldering irons
Related links
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 x 50 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270 x 50 μm 20 m, Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270 x 50 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 x 50 μm 5 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270 x 50 μm 5 m
