Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire, 20 AWG, 270 x 50 μm, 50 μm core strands, 5 m
- RS Stock No.:
- 222-6080
- Manufacturer:
- Hew Heinz Eilentropp
Image representative of range
Subtotal (1 reel of 5 metres)*
€33.62
(exc. VAT)
€41.35
(inc. VAT)
- Plus 15 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €33.62 | €6.724 |
*price indicative
- RS Stock No.:
- 222-6080
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Blue | |
| American Wire Gauge | 20AWG | |
| Core Strands | 270 x 50 μm | |
| Cable Length | 5m | |
| Outside Diameter | 2.6mm | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Sub Type | Silicone | |
| Standards/Approvals | IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, Typ44, Typ55, Typ99, UL1007, UL1015, UL1213, UL1581 VW-1, UL styl1015, VD0281-5, VD2050, HD 361, IEC 60227-5, IEC 60228 Css 5, 1028, 1283, BASEC, BS4109, BS4808, BS6231, BS EN13062, CE, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, DIN VD0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant, Low Smoke Halogen Free | |
| Series | SIFF | |
| Number of Strands | 270 | |
| Size of Strands | 50μm | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Blue | ||
American Wire Gauge 20AWG | ||
Core Strands 270 x 50 μm | ||
Cable Length 5m | ||
Outside Diameter 2.6mm | ||
Voltage 1kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Sub Type Silicone | ||
Standards/Approvals IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, TS 9760 HD 21.5.S3, Typ44, Typ55, Typ99, UL1007, UL1015, UL1213, UL1581 VW-1, UL styl1015, VD0281-5, VD2050, HD 361, IEC 60227-5, IEC 60228 Css 5, 1028, 1283, BASEC, BS4109, BS4808, BS6231, BS EN13062, CE, CENELEC HD21.5, CSA TEW, DEF STAN 61-12 Part29/1, DEF STAN 61-12 Part 6, DIN VD0292, H05V2-K, H05V-K, H07V2-K, H07V-K, H07Z-K, HAR | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant, Low Smoke Halogen Free | ||
Series SIFF | ||
Number of Strands 270 | ||
Size of Strands 50μm | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 0.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 x 50 μm 20 m, 13431-07-020
- Hew Heinz Eilentropp SIFF Series Blue Hook Up Wire 270 x 50 μm 100 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270 x 50 μm 5 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Yellow Hook Up Wire 270 x 50 μm 5 m, Silicone
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 270 x 50 μm 100 m
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 50 μm 100 m, Silicone
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 270 x 0.05 mm 20 m
