Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 15 AWG, 392 x 70 μm, 70 μm core strands, 5 m, Silicone

Subtotal (1 reel of 5 metres)*

€44.80

(exc. VAT)

€55.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€44.80€8.96

*price indicative

RS Stock No.:
222-7178
Manufacturer:
Hew Heinz Eilentropp
Find similar products by selecting one or more attributes.
Select all

Brand

Hew Heinz Eilentropp

Product Type

Hook Up Wire

Jacket Colour

Black

American Wire Gauge

15AWG

Core Strands

392 x 70 μm

Cable Length

5m

Outside Diameter

4.1mm

Voltage

500V

Maximum Operating Temperature

180°C

Conductor Material

Copper

Minimum Operating Temperature

-50°C

Standards/Approvals

CE, CSA

Sub Type

Silicone

Jacket Material

Silicone

Cable Type

Single Core

Fire Behaviour

Halogen Free

Series

SIFF

Number of Strands

392

Size of Strands

70μm

COO (Country of Origin):
DE

SIFF silicone conductor strand, 1.5 mm²


Silicone-insulated stranded cables

Notch-resistant insulation

Highly twisted copper stranded conductors

Particularly well-suited to test leads

High flexibility, maintained within a temperature range of -50°C → +180°C

Highly resistant to contact with soldering irons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy