Hew Heinz Eilentropp SIFF Series Black Hook Up Wire, 15 AWG, 392/0.07 mm, 0.07 mm core strands, 100 m
- RS Stock No.:
- 222-7190
- Manufacturer:
- Hew Heinz Eilentropp
Subtotal (1 reel of 100 metres)*
€632.00
(exc. VAT)
€777.36
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €632.00 | €6.32 |
*price indicative
- RS Stock No.:
- 222-7190
- Manufacturer:
- Hew Heinz Eilentropp
Select all | Attribute | Value |
|---|---|---|
| Brand | Hew Heinz Eilentropp | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| American Wire Gauge | 15AWG | |
| Core Strands | 392 x 70 μm | |
| Cable Length | 100m | |
| Outside Diameter | 4.1mm | |
| Voltage | 1.5kV | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Copper | |
| Standards/Approvals | VD2050, UL1213, UL1581 VW-1, VD0281-5, VD0295 part 5, BS EN13062, BS4808, BS4109, BASEC, DEF STAN 61-12 Part 6, CENELEC HD21.5, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, UL1007, UL1015 | |
| Minimum Operating Temperature | -50°C | |
| Fire Behaviour | Flame Retardant, Oil Resistant | |
| Series | SIFF | |
| Size of Strands | 0.07mm | |
| Number of Strands | 392 | |
| Select all | ||
|---|---|---|
Brand Hew Heinz Eilentropp | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
American Wire Gauge 15AWG | ||
Core Strands 392 x 70 μm | ||
Cable Length 100m | ||
Outside Diameter 4.1mm | ||
Voltage 1.5kV | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Copper | ||
Standards/Approvals VD2050, UL1213, UL1581 VW-1, VD0281-5, VD0295 part 5, BS EN13062, BS4808, BS4109, BASEC, DEF STAN 61-12 Part 6, CENELEC HD21.5, HAR, IEC 60227-5, IEC 60228 Css 5, IEC60332-1, IEC 60332-1-2, ISO9001, REACH, RoHS, UL1007, UL1015 | ||
Minimum Operating Temperature -50°C | ||
Fire Behaviour Flame Retardant, Oil Resistant | ||
Series SIFF | ||
Size of Strands 0.07mm | ||
Number of Strands 392 | ||
- COO (Country of Origin):
- DE
SIFF silicone conductor strand, 1.5 mm²
Related links
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 x 70 μm 5 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 392 x 70 μm 20 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Black Hook Up Wire 651 x 0.07 mm 100 m, 13435-01-100
- Hew Heinz Eilentropp Red Hook Up Wire 651/0.07 mm 5 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 x 70 μm 100 m
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 x 70 μm 20 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 392 x 70 μm 5 m, Silicone Rubber
- Hew Heinz Eilentropp SIFF Series Red Hook Up Wire 651 x 0.07 mm 20 m, 13435-03-020
