RS PRO Green Hook Up Wire, 26 AWG, 100m, PVDF Insulation

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 100 Metre(s)

€69.73

(exc. VAT)

€85.77

(inc. VAT)

RS Stock No.:
233-8666
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sheath Colour

Green

American Wire Gauge

26 AWG

Cable Shape

Single Core

Length

100m

Insulation Material

PVDF

Voltage Rating

300 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Conductor Material

Silver Plated Copper

Cable Type

Harsh Environment

Size of Strands

0.4 mm

COO (Country of Origin):
US

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy