Helukabel Red 0.14 mm² Hook Up Wire, 26 AWG, 100m, PVC Insulation, 26409
- RS Stock No.:
- 284-4213
- Distrelec Article No.:
- 300-10-158
- Mfr. Part No.:
- 26409
- Manufacturer:
- Helukabel
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 100 Metre(s)
€13.89
(exc. VAT)
€17.08
(inc. VAT)
- RS Stock No.:
- 284-4213
- Distrelec Article No.:
- 300-10-158
- Mfr. Part No.:
- 26409
- Manufacturer:
- Helukabel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helukabel | |
| Cross Sectional Area | 0.14 mm² | |
| Sheath Colour | Red | |
| Cable Shape | Stranded | |
| American Wire Gauge | 26 AWG | |
| Length | 100m | |
| Insulation Material | PVC | |
| Select all | ||
|---|---|---|
Brand Helukabel | ||
Cross Sectional Area 0.14 mm² | ||
Sheath Colour Red | ||
Cable Shape Stranded | ||
American Wire Gauge 26 AWG | ||
Length 100m | ||
Insulation Material PVC | ||
- COO (Country of Origin):
- DE
The PVC-Single Core wire is finely stranded with tinned copper, making it ideal for low voltage applications. With PVC insulation and flame retardant properties, this wire offers reliable and safe performance. Suitable for use in electronic assemblies, communication apparatus, and switchboards, this wire meets the highest standards of quality and safety.
Finely stranded tinned copper wire ensures excellent conductivity
PVC insulation with flame retardant properties for enhanced safety
Operating temperature range of -5°C to +70°C for versatile applications
High voltage resistance up to 2500V for reliable performance
Insulation resistance of min. 10 MOhm x km for effective protection
Suitable for flexible hook-up applications in various electronic equipment
PVC insulation with flame retardant properties for enhanced safety
Operating temperature range of -5°C to +70°C for versatile applications
High voltage resistance up to 2500V for reliable performance
Insulation resistance of min. 10 MOhm x km for effective protection
Suitable for flexible hook-up applications in various electronic equipment
Related links
- Kabeltronik LIYV Series Red 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² RED
- Helukabel White 0.14 mm² Hook Up Wire 100m 26410
- Helukabel Yellow 0.14 mm² Hook Up Wire 100m 26413
- Helukabel Green 0.14 mm² Hook Up Wire 100m 26415
- Helukabel LIYV Series Red 0.14 mm² Hook Up Wire 100 m 26409
- Kabeltronik LIYV Series Black 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² BLACK
- Kabeltronik LIYV Series Yellow 0.14 mm² Hook Up Wire 100m LIYV 0.14 MM² YELLOW
- Helukabel Red 0.75 mm² Hook Up Wire 100m 29101
