Alpha Wire Hookup Wire Specialty Series Blue 0.032 mm² Hook Up Wire, 32 AWG, 100 ft, Perfluoroalkoxy Alkane, 2632 BL005
- RS Stock No.:
- 234-2269
- Mfr. Part No.:
- 2632 BL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€166.07
(exc. VAT)
€204.27
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €166.07 | €1.661 |
*price indicative
- RS Stock No.:
- 234-2269
- Mfr. Part No.:
- 2632 BL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 0.032mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 510μm | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Standards/Approvals | CE | |
| Cable Type | Solid | |
| Minimum Operating Temperature | -150°C | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Series | Hookup Wire Specialty | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 0.032mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 510μm | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Standards/Approvals CE | ||
Cable Type Solid | ||
Minimum Operating Temperature -150°C | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Series Hookup Wire Specialty | ||
The Alpha Wire hook up wire is comes in blue colour with 32 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Orange 0.032 mm² Hook Up Wire 100 ft 2632
- Alpha Wire Hookup Wire Specialty Series Yellow 0.032 mm² Hook Up Wire 100 ft 2632
- Alpha Wire Hookup Wire Specialty Series Green 0.032 mm² Hook Up Wire 100 ft 2632 GR005
- Alpha Wire Hookup Wire Specialty Series Black 0.032 mm² Hook Up Wire 100 ft 2632 BK005
- Alpha Wire Hookup Wire Specialty Series White 0.032 mm² Hook Up Wire 100 ft 2632 WH005
- Alpha Wire Hookup Wire Specialty Series Brown 0.032 mm² Hook Up Wire 100 ft 2632 BR005
- Alpha Wire Hookup Wire Specialty Series Red 0.032 mm² Hook Up Wire 100 ft 2632 RD005
- Alpha Wire Hookup Wire Specialty Series Blue 0.032 mm² Hook Up Wire 1000 ft 2632 BL001
