Alpha Wire Hookup Wire Specialty Series Red 0.032 mm² Hook Up Wire, 32 AWG, 100 ft, Perfluoroalkoxy Alkane, 2632 RD005
- RS Stock No.:
- 234-2278
- Mfr. Part No.:
- 2632 RD005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 100 units)*
€166.07
(exc. VAT)
€204.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €166.07 | €1.661 |
*price indicative
- RS Stock No.:
- 234-2278
- Mfr. Part No.:
- 2632 RD005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Cross Sectional Area | 0.032mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 32AWG | |
| Cable Length | 100ft | |
| Voltage | 600V | |
| Outside Diameter | 510μm | |
| Maximum Operating Temperature | 300°C | |
| Conductor Material | Nickel Plated Copper | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Minimum Operating Temperature | -150°C | |
| Cable Type | Solid | |
| Standards/Approvals | CE | |
| Series | Hookup Wire Specialty | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Cross Sectional Area 0.032mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 32AWG | ||
Cable Length 100ft | ||
Voltage 600V | ||
Outside Diameter 510μm | ||
Maximum Operating Temperature 300°C | ||
Conductor Material Nickel Plated Copper | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Minimum Operating Temperature -150°C | ||
Cable Type Solid | ||
Standards/Approvals CE | ||
Series Hookup Wire Specialty | ||
The Alpha Wire hook up wire is comes in red colour with 32 AWG size. It is a updated version of the popular thermo thin line combines maximum performance in an exceptionally small and lightweight construction. ThermoThin is most suited for use in oil and gas, semiconductor, industrial and military industries. It is uniquely designed to withstand temperatures from -150˚C to +300˚C to tackle your most demanding applications. It is up to 35% smaller in diameter than PTFE options, thermo thin offers an ideal solution when space is at a premium.
It is sunlight, chemical and water resistant
RoHS and REACH compliant
It is 100 feet long
Related links
- Alpha Wire Hookup Wire Specialty Series Red 0.032 mm² Hook Up Wire 1000 ft 2632 RD001
- Alpha Wire Hookup Wire Specialty Series Yellow 0.032 mm² Hook Up Wire 100 ft 2632
- Alpha Wire Hookup Wire Specialty Series Orange 0.032 mm² Hook Up Wire 100 ft 2632
- Alpha Wire Hookup Wire Specialty Series Green 0.032 mm² Hook Up Wire 100 ft 2632 GR005
- Alpha Wire Hookup Wire Specialty Series White 0.032 mm² Hook Up Wire 100 ft 2632 WH005
- Alpha Wire Hookup Wire Specialty Series Blue 0.032 mm² Hook Up Wire 100 ft 2632 BL005
- Alpha Wire Hookup Wire Specialty Series Brown 0.032 mm² Hook Up Wire 100 ft 2632 BR005
- Alpha Wire Hookup Wire Specialty Series Black 0.032 mm² Hook Up Wire 100 ft 2632 BK005
