Mueller Electric Coolflex 45 Series White 5.26 mm² Hook Up Wire, 1064 x 1064 AWG, 3.05 m, WI-M-10-10-9, Silicone
- RS Stock No.:
- 243-1635
- Distrelec Article No.:
- 303-74-549
- Mfr. Part No.:
- WI-M-10-10-9
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€43.93
(exc. VAT)
€54.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.93 |
*price indicative
- RS Stock No.:
- 243-1635
- Distrelec Article No.:
- 303-74-549
- Mfr. Part No.:
- WI-M-10-10-9
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Cross Sectional Area | 5.26 mm² | |
| Product Type | Hook Up Wire | |
| Jacket Colour | White | |
| Core Strands | 1064 x 1064AWG | |
| Cable Length | 3.05m | |
| Outside Diameter | 5mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Test Lead | |
| Hazardous Area Certification | No | |
| Series | Coolflex 45 | |
| Number of Strands | 1064 | |
| Size of Strands | 1064AWG | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Cross Sectional Area 5.26 mm² | ||
Product Type Hook Up Wire | ||
Jacket Colour White | ||
Core Strands 1064 x 1064AWG | ||
Cable Length 3.05m | ||
Outside Diameter 5mm | ||
Voltage 600V | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -65°C | ||
Sub Type Test Lead | ||
Hazardous Area Certification No | ||
Series Coolflex 45 | ||
Number of Strands 1064 | ||
Size of Strands 1064AWG | ||
- COO (Country of Origin):
- CN
The Mueller Electric Hookup wire WI-M-10-10 is a 10' section of Mueller's "Coolflex 45" wire that is 10 AWG, 1064 strand 56/08x19C, tinned copper wire with a highly flexible 0.197" (5mm) diameter silicone jacket.
Highly flexible
Related links
- Mueller Electric Coolflex 45 Series Blue 5.26 mm² Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 45 Series Yellow 5.26 mm² Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 45 Series Green 5.26 mm² Hook Up Wire 3.05 m Silicone
- Mueller Electric Coolflex 45 Series White 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Red 5.26 mm² Hook Up Wire 30.5 m Silicone
- Mueller Electric Coolflex 45 Series Blue 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Green 5.26 mm² Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 45 Series Yellow 5.26 mm² Hook Up Wire 7.62 m Silicone
