Mueller Electric WI-M-14 Series Black Hook Up Wire, 420 x 80 μm, 3.05 m, WI-M-14-10-0, Silicone
- RS Stock No.:
- 243-1643
- Distrelec Article No.:
- 303-74-556
- Mfr. Part No.:
- WI-M-14-10-0
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€27.05
(exc. VAT)
€33.27
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.05 |
*price indicative
- RS Stock No.:
- 243-1643
- Distrelec Article No.:
- 303-74-556
- Mfr. Part No.:
- WI-M-14-10-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 420 x 80 μm | |
| Cable Length | 3.05m | |
| Outside Diameter | 3.7mm | |
| Voltage | 600V | |
| Maximum Operating Temperature | 200°C | |
| Conductor Material | Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | -65°C | |
| Sub Type | Test Lead | |
| Hazardous Area Certification | No | |
| Series | WI-M-14 | |
| Number of Strands | 420 | |
| Size of Strands | 80μm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 420 x 80 μm | ||
Cable Length 3.05m | ||
Outside Diameter 3.7mm | ||
Voltage 600V | ||
Maximum Operating Temperature 200°C | ||
Conductor Material Copper | ||
Jacket Material Silicone | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature -65°C | ||
Sub Type Test Lead | ||
Hazardous Area Certification No | ||
Series WI-M-14 | ||
Number of Strands 420 | ||
Size of Strands 80μm | ||
- COO (Country of Origin):
- CN
The Mueller Electric Hookup wire WI-M-14-10 is a 10' section of 14 AWG, 420/0.08mm copper wire with a highly flexible 0.145" (3.7mm) diameter silicone jacket.
Highly flexible
Related links
- Mueller Electric WI-M-14 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric Coolflex 50 Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 50 ft
