Mueller Electric WI-M-14 Series Red Test Lead Wire, 14 AWG, 420 x 80 μm, 80 μm core strands, 50 ft, Silicone,
- RS Stock No.:
- 281-033
- Mfr. Part No.:
- WI-M-14-50-2
- Manufacturer:
- Mueller Electric
Subtotal (1 unit)*
€87.17
(exc. VAT)
€107.22
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.17 |
*price indicative
- RS Stock No.:
- 281-033
- Mfr. Part No.:
- WI-M-14-50-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Lead Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 14AWG | |
| Core Strands | 420 x 80 μm | |
| Cable Length | 50ft | |
| Voltage | 1.1kV | |
| Outside Diameter | 4.7mm | |
| Maximum Operating Temperature | 180°C | |
| Conductor Material | Tinned Copper | |
| Jacket Material | Silicone | |
| Standards/Approvals | UL | |
| Minimum Operating Temperature | -40°C | |
| Series | WI-M-14 | |
| Number of Strands | 420 | |
| Size of Strands | 80μm | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Lead Wire | ||
Jacket Colour Red | ||
American Wire Gauge 14AWG | ||
Core Strands 420 x 80 μm | ||
Cable Length 50ft | ||
Voltage 1.1kV | ||
Outside Diameter 4.7mm | ||
Maximum Operating Temperature 180°C | ||
Conductor Material Tinned Copper | ||
Jacket Material Silicone | ||
Standards/Approvals UL | ||
Minimum Operating Temperature -40°C | ||
Series WI-M-14 | ||
Number of Strands 420 | ||
Size of Strands 80μm | ||
- COO (Country of Origin):
- CN
The Mueller Electric Test Lead Wire features 14 AWG, 420 strands of 0.08 mm tinned copper wire, ensuring excellent conductivity and flexibility. It is protected by a highly flexible silicone jacket with a diameter of 4.7 mm. The wire is rated for 1100V and has a dielectric strength of 3.2 kV per minute, along with a spark test rating of 10 kV, making it suitable for demanding applications requiring durability and reliability.
Extra heavy duty
Temperature rating is FT2
UL recognized
Related links
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 50 ft
- Mueller Electric WI-M-14 Series Red Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-14 Series Black Test Lead Wire 420/0.08 mm 100 ft
- Mueller Electric WI-M-18 Series Red Test Lead Wire 413/0.05 mm 50 ft
- Mueller Electric WI-M-14 Series Red Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Red Hook Up Wire 7.62 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 3.05 m Silicone
- Mueller Electric WI-M-14 Series Black Hook Up Wire 7.62 m Silicone
