Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire, 41 x 127 μm, 15.2 m, WI-M-20-50-2, Silicone

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
243-1652
Distrelec Article No.:
303-74-567
Mfr. Part No.:
WI-M-20-50-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Hook Up Wire

Jacket Colour

Red

Core Strands

41 x 127 μm

Cable Length

15.2m

Voltage

1kV

Maximum Operating Temperature

150°C

Conductor Material

Copper

Standards/Approvals

RoHS

Jacket Material

Silicone

Sub Type

Test Lead

Minimum Operating Temperature

-65°C

Series

WI-M/Silicone Wire

Hazardous Area Certification

No

Size of Strands

127μm

Number of Strands

41

COO (Country of Origin):
CN
The Mueller Electric WI-M-20-50-2 is a 20 AWG, copper wire with a highly flexible, 0.105” (2.667mm) diameter silicone jacket.

Highly flexible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy