Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire, 41 x 127 μm, 30.4 m, WI-M-20-100-0, Silicone
- RS Stock No.:
- 243-1649
- Distrelec Article No.:
- 303-74-564
- Mfr. Part No.:
- WI-M-20-100-0
- Manufacturer:
- Mueller Electric
Image representative of range
Subtotal (1 unit)*
€583.64
(exc. VAT)
€717.88
(inc. VAT)
Temporarily out of stock
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €583.64 |
*price indicative
- RS Stock No.:
- 243-1649
- Distrelec Article No.:
- 303-74-564
- Mfr. Part No.:
- WI-M-20-100-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Black | |
| Core Strands | 41 x 127 μm | |
| Cable Length | 30.4m | |
| Voltage | 1kV | |
| Maximum Operating Temperature | 150°C | |
| Conductor Material | Copper | |
| Sub Type | Test Lead | |
| Minimum Operating Temperature | -65°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Silicone | |
| Series | WI-M/Silicone Wire | |
| Hazardous Area Certification | No | |
| Size of Strands | 127μm | |
| Number of Strands | 41 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Hook Up Wire | ||
Jacket Colour Black | ||
Core Strands 41 x 127 μm | ||
Cable Length 30.4m | ||
Voltage 1kV | ||
Maximum Operating Temperature 150°C | ||
Conductor Material Copper | ||
Sub Type Test Lead | ||
Minimum Operating Temperature -65°C | ||
Standards/Approvals RoHS | ||
Jacket Material Silicone | ||
Series WI-M/Silicone Wire | ||
Hazardous Area Certification No | ||
Size of Strands 127μm | ||
Number of Strands 41 | ||
- COO (Country of Origin):
- CN
The Mueller Electric WI-M-20-100-0 is a 20 AWG, copper wire with a highly flexible, 0.105 (2.667mm) diameter silicone jacket.
Highly flexible
Related links
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 30.4 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 15.2 m Silicone
- Mueller Electric WI-M/Silicone Wire Series Red Hook Up Wire 15.2 m Silicone
- Mueller Electric WI-M-20 Series Red Test Lead Wire 41/0.127 mm 10 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 25 ft
- Mueller Electric WI-M-20 Series Black Test Lead Wire 41/0.127 mm 10 ft
- Mueller Electric WI-M-20 Series Red Test Lead Wire 41/0.127 mm 25 ft
- Mueller Electric WI-M/Silicone Wire Series Black Hook Up Wire 3.05 m Silicone
