TE Connectivity 100 g Series White Harsh Environment Wire, Polymer, 100 m, 100G0111-1.50-9

Subtotal (1 reel of 100 metres)*

€476.44

(exc. VAT)

€586.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€476.44€4.764

*price indicative

RS Stock No.:
244-1481
Mfr. Part No.:
100G0111-1.50-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Harsh Environment Wire

Jacket Colour

White

Cable Length

100m

Maximum Operating Temperature

125°C

Conductor Material

Tinned Copper

Standards/Approvals

No

Resistance Features

Flame Resistant, Fluid Resistant

Jacket Material

Polymer

Series

100 g

Shield Type

Unshielded

Size of Strands

230μm

COO (Country of Origin):
GB

Zerohal Type 100G


100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits

• Halogen free, low smoke generation

• Highly flame retardant

• Flexible, easy to install

• Small size, lightweight

• Good fluid resistance

• Non-wrinkling insulation

• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy